Texas Instruments TPS62175DQCR, 1-Channel Buck, Converter, 500 mA, 1V, 6 V 1 MHz, WSON 10-Pin
- RS Stock No.:
- 229-7122
- Mfr. Part No.:
- TPS62175DQCR
- Manufacturer:
- Texas Instruments
This image is representative of the product range
Add 50 more to save MYR10.30
View bulk pricing optionsSubtotal (1 pack of 5 units)*
MYR35.95
FREE delivery for orders over RM 150.00
- 815 unit(s) ready to ship from another location
Units | Per Unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 45 | MYR7.19 | MYR35.95 | - |
| 50 - 95 | MYR6.984 | MYR34.92 | MYR10.30 |
| 100 - 245 | MYR6.698 | MYR33.49 | MYR49.20 |
| 250 + | MYR6.508 | MYR32.54 | MYR170.50 |
*price indicative
- RS Stock No.:
- 229-7122
- Mfr. Part No.:
- TPS62175DQCR
- Manufacturer:
- Texas Instruments
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Regulator Type | Buck | |
| Product Type | Converter | |
| Output Voltage | 1V, 6V | |
| Number of Outputs | 1 | |
| Switching Frequency | 1MHz | |
| Line Regulation | 0.015 %/V | |
| Load Regulation | 0.02 %/A | |
| Polarity | Positive | |
| Mount Type | Surface | |
| Quiescent Current | 4.8μA | |
| Package Type | WSON | |
| Output Current | 500mA | |
| Pin Count | 10 | |
| Output Type | Fixed | |
| Switching Regulator | Yes | |
| Length | 3.25mm | |
| Series | TPS6217x | |
| Standards/Approvals | RoHS | |
| Width | 2.25mm | |
| Height | 8mm | |
| Minimum Operating Temperature | -40°C | |
| Minimum Input Voltage | 4.75V | |
| Maximum Operating Temperature | 125°C | |
| Maximum Input Voltage | 28V | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Regulator Type Buck | ||
Product Type Converter | ||
Output Voltage 1V, 6V | ||
Number of Outputs 1 | ||
Switching Frequency 1MHz | ||
Line Regulation 0.015 %/V | ||
Load Regulation 0.02 %/A | ||
Polarity Positive | ||
Mount Type Surface | ||
Quiescent Current 4.8μA | ||
Package Type WSON | ||
Output Current 500mA | ||
Pin Count 10 | ||
Output Type Fixed | ||
Switching Regulator Yes | ||
Length 3.25mm | ||
Series TPS6217x | ||
Standards/Approvals RoHS | ||
Width 2.25mm | ||
Height 8mm | ||
Minimum Operating Temperature -40°C | ||
Minimum Input Voltage 4.75V | ||
Maximum Operating Temperature 125°C | ||
Maximum Input Voltage 28V | ||
Automotive Standard AEC-Q100 | ||
Related links
- Texas Instruments TPS62175DQCR Converter 1V WSON 10-Pin
- Texas Instruments TPS62177DQCR Converter 1V WSON 10-Pin
- Texas Instruments Converter 1V WSON 10-Pin
- Texas Instruments TPS62173DSGR Converter 900 mV WSON 8-Pin
- Texas Instruments Converter 900 mV WSON 8-Pin
- Texas Instruments TPS62740DSSR Converter 1.8V WSON 12-Pin
- Texas Instruments Converter 1.8V WSON 12-Pin
- Texas Instruments LM2594MX-5.0/NOPB Boost 500 mA SOIC 8-Pin
