Texas Instruments TPS62177DQCR, 1-Channel Buck, Converter, 500 mA, 1V, 6 V 1 MHz, WSON 10-Pin

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

MYR36.10

Add to Basket
Select or type quantity
Last RS stock
  • Final 8,140 unit(s), ready to ship from another location

Units
Per Unit
Per Pack*
5 - 45MYR7.22MYR36.10
50 - 95MYR7.012MYR35.06
100 - 245MYR6.72MYR33.60
250 +MYR6.538MYR32.69

*price indicative

Packaging Options:
RS Stock No.:
229-7124
Mfr. Part No.:
TPS62177DQCR
Manufacturer:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Regulator Type

Buck

Product Type

Converter

Output Voltage

1V, 6V

Number of Outputs

1

Switching Frequency

1MHz

Line Regulation

0.015 %/V

Load Regulation

0.02 %/A

Mount Type

Surface

Polarity

Positive

Quiescent Current

4.8μA

Package Type

WSON

Output Current

500mA

Pin Count

10

Output Type

Adjustable, Fixed

Switching Regulator

Yes

Series

TPS6217x

Height

8mm

Standards/Approvals

RoHS

Length

3.25mm

Width

2.25mm

Maximum Operating Temperature

125°C

Minimum Operating Temperature

-40°C

Maximum Input Voltage

28V

Minimum Input Voltage

4.75V

Automotive Standard

AEC-Q100

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy