Texas Instruments, 1-Channel Tracking Termination, Regulator, 3 A, -0.3V, 6 V, HVSSOP 10-Pin
- RS Stock No.:
- 229-7096
- Mfr. Part No.:
- TPS51100DGQ
- Manufacturer:
- Texas Instruments
This image is representative of the product range
Add 160 more to save MYR37.60
View bulk pricing optionsSubtotal (1 tube of 80 units)*
MYR471.52
FREE delivery for orders over RM 150.00
- Final 560 unit(s), ready to ship from another location
Units | Per Unit | Per Tube* | Saving |
|---|---|---|---|
| 80 - 80 | MYR5.894 | MYR471.52 | - |
| 160 - 240 | MYR5.659 | MYR452.72 | MYR37.60 |
| 320 - 480 | MYR5.423 | MYR433.84 | MYR150.72 |
| 560 + | MYR5.305 | MYR424.40 | MYR329.84 |
*price indicative
- RS Stock No.:
- 229-7096
- Mfr. Part No.:
- TPS51100DGQ
- Manufacturer:
- Texas Instruments
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Regulator | |
| Regulator Type | Tracking Termination | |
| Output Voltage | -0.3V, 6V | |
| Number of Outputs | 1 | |
| Polarity | Positive | |
| Mount Type | Surface | |
| Package Type | HVSSOP | |
| Quiescent Current | 500μA | |
| Output Current | 3A | |
| Pin Count | 10 | |
| Output Type | Adjustable | |
| Switching Regulator | Yes | |
| Series | TPS51100 | |
| Width | 5.3mm | |
| Standards/Approvals | RoHS | |
| Length | 3.4mm | |
| Height | 8mm | |
| Minimum Operating Temperature | -40°C | |
| Minimum Input Voltage | 4.75V | |
| Maximum Operating Temperature | 85°C | |
| Maximum Input Voltage | 5.25V | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Regulator | ||
Regulator Type Tracking Termination | ||
Output Voltage -0.3V, 6V | ||
Number of Outputs 1 | ||
Polarity Positive | ||
Mount Type Surface | ||
Package Type HVSSOP | ||
Quiescent Current 500μA | ||
Output Current 3A | ||
Pin Count 10 | ||
Output Type Adjustable | ||
Switching Regulator Yes | ||
Series TPS51100 | ||
Width 5.3mm | ||
Standards/Approvals RoHS | ||
Length 3.4mm | ||
Height 8mm | ||
Minimum Operating Temperature -40°C | ||
Minimum Input Voltage 4.75V | ||
Maximum Operating Temperature 85°C | ||
Maximum Input Voltage 5.25V | ||
Automotive Standard AEC-Q100 | ||
Related links
- Texas Instruments TPS51100DGQ Regulator -0.3V HVSSOP 10-Pin
- Texas Instruments Converter 1V WSON 10-Pin
- Texas Instruments TPS79801QDGNRQ1 Voltage Regulator 5V, HVSSOP 8-Pin
- Texas Instruments LM25011MY/NOPB Adjustable 2.51 V HVSSOP
- Texas Instruments Voltage Regulator 30V, SOIC 8-Pin
- Texas Instruments DC/DC Converter 30V 684 kHz, SO PowerPAD 8-Pin
- Texas Instruments Converter 5.5V 2.5 MHz, VQFN 16-Pin
- Texas Instruments Regulator 1.32V PSOP 8-Pin
