Texas Instruments, 1-Channel DC-DC, DC/DC Converter, 5 A, 30V 684 kHz, SO PowerPAD 8-Pin
- RS Stock No.:
- 229-7103
- Mfr. Part No.:
- TPS54531DDA
- Manufacturer:
- Texas Instruments
This image is representative of the product range
Subtotal (1 tube of 75 units)*
MYR588.08
FREE delivery for orders over RM 150.00
Last RS stock
- Final 675 unit(s), ready to ship from another location
Units | Per Unit | Per Tube* |
|---|---|---|
| 75 + | MYR7.841 | MYR588.08 |
*price indicative
- RS Stock No.:
- 229-7103
- Mfr. Part No.:
- TPS54531DDA
- Manufacturer:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Regulator Type | DC-DC | |
| Product Type | DC/DC Converter | |
| Number of Outputs | 1 | |
| Output Voltage | 30V | |
| Switching Frequency | 684kHz | |
| Package Type | SO PowerPAD | |
| Quiescent Current | 1μA | |
| Pin Count | 8 | |
| Output Current | 5A | |
| Output Type | Adjustable | |
| Height | 4.25mm | |
| Series | Not Found | |
| Length | 517mm | |
| Width | 7.87mm | |
| Standards/Approvals | No | |
| Maximum Input Voltage | 28V | |
| Minimum Input Voltage | 3.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Regulator Type DC-DC | ||
Product Type DC/DC Converter | ||
Number of Outputs 1 | ||
Output Voltage 30V | ||
Switching Frequency 684kHz | ||
Package Type SO PowerPAD | ||
Quiescent Current 1μA | ||
Pin Count 8 | ||
Output Current 5A | ||
Output Type Adjustable | ||
Height 4.25mm | ||
Series Not Found | ||
Length 517mm | ||
Width 7.87mm | ||
Standards/Approvals No | ||
Maximum Input Voltage 28V | ||
Minimum Input Voltage 3.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Automotive Standard No | ||
Related links
- Texas Instruments TPS54531DDA DC/DC Converter 30V 684 kHz, SO PowerPAD 8-Pin
- Texas Instruments Adjustable 3.3 V TO-263
- Texas Instruments Fixed 4.75 V SOP
- Texas Instruments Adjustable 200 mV 8-Pin, MSOP
- Texas Instruments Regulator 1.32V PSOP 8-Pin
- Texas Instruments Fixed 1.8 V DSBGA
- Texas Instruments Fixed 5 V SOIC
- Texas Instruments Fixed 5 V SOIC
