onsemi NCP716BCSN500T1G, Voltage Regulator 24V TSOP 5-Pin
- RS Stock No.:
- 229-6371
- Mfr. Part No.:
- NCP716BCSN500T1G
- Manufacturer:
- onsemi
This image is representative of the product range
Get a bulk buy discount
Add 30 more to save MYR2.91
View bulk pricing optionsSubtotal (1 pack of 15 units)*
MYR47.75
FREE delivery for orders over RM 150.00
In Stock
- Plus 2,715 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* | Saving |
|---|---|---|---|
| 15 - 15 | MYR3.183 | MYR47.75 | - |
| 30 - 75 | MYR3.086 | MYR46.29 | MYR2.91 |
| 90 - 225 | MYR2.99 | MYR44.85 | MYR17.37 |
| 240 - 465 | MYR2.927 | MYR43.91 | MYR61.44 |
| 480 + | MYR2.863 | MYR42.95 | MYR153.60 |
*price indicative
- RS Stock No.:
- 229-6371
- Mfr. Part No.:
- NCP716BCSN500T1G
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Voltage Regulator | |
| Package Type | TSOP | |
| Mount Type | Surface | |
| Polarity | Positive | |
| Quiescent Current | 4.7μA | |
| Pin Count | 5 | |
| Standards/Approvals | RoHS | |
| Series | NCP716BC | |
| Minimum Input Voltage | 2.5V | |
| Maximum Operating Temperature | 150°C | |
| Maximum Input Voltage | 24V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Voltage Regulator | ||
Package Type TSOP | ||
Mount Type Surface | ||
Polarity Positive | ||
Quiescent Current 4.7μA | ||
Pin Count 5 | ||
Standards/Approvals RoHS | ||
Series NCP716BC | ||
Minimum Input Voltage 2.5V | ||
Maximum Operating Temperature 150°C | ||
Maximum Input Voltage 24V | ||
Automotive Standard No | ||
The ON Semiconductor NCP716B series is 150 mA LDO linear voltage regulator. It is a very stable and accurate device with ultra−low ground current consumption and a wide input voltage range.
Compatible with most battery sources and DC output voltage adapters
Helps to reduce the current consumption
Provides very good input to output voltage isolation
Offers very small overall solution size
Related links
- onsemi NCP716BCSN500T1G, Voltage Regulator 24V TSOP 5-Pin
- onsemi NCP716BCSN330T1G, Voltage Regulator 24V TSOP 5-Pin
- onsemi NCP716BCSN300T1G, Voltage Regulator 24V TSOP 5-Pin
- onsemi NCP716BSN330T1G, Voltage Regulator 24V TSOP 5-Pin
- onsemi, Voltage Regulator 24V TSOP-5 5-Pin
- onsemi NCP730ASNADJT1G, Voltage Regulator 24V TSOP-5 5-Pin
- onsemi, Voltage Regulator 5.5V TSOP 5-Pin
- onsemi, Voltage Regulator 6V TSOP 5-Pin
