onsemi, Voltage Regulator 5.5V WDFN 6-Pin
- RS Stock No.:
- 229-6362
- Mfr. Part No.:
- NCP164AMT330TAG
- Manufacturer:
- onsemi
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 229-6362
- Mfr. Part No.:
- NCP164AMT330TAG
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Voltage Regulator | |
| Package Type | WDFN | |
| Mount Type | Surface | |
| Polarity | Positive | |
| Quiescent Current | 30μA | |
| Pin Count | 6 | |
| Series | NCP164 | |
| Standards/Approvals | RoHS | |
| Minimum Input Voltage | 1.6V | |
| Maximum Input Voltage | 5.5V | |
| Maximum Operating Temperature | 125°C | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Voltage Regulator | ||
Package Type WDFN | ||
Mount Type Surface | ||
Polarity Positive | ||
Quiescent Current 30μA | ||
Pin Count 6 | ||
Series NCP164 | ||
Standards/Approvals RoHS | ||
Minimum Input Voltage 1.6V | ||
Maximum Input Voltage 5.5V | ||
Maximum Operating Temperature 125°C | ||
Automotive Standard AEC-Q100 | ||
The ON Semiconductor NCP164 series is high PSRR, ultra−low noise LDO capable of supplying 300 mA output current. It is designed to meet the requirements of RF and sensitive analog circuits. It provides ultra−low noise, high PSRR and low quiescent current. The device also offer excellent load/line transients.
Improved input ripple rejection
Allows low VIN for greater efficiency
Ultra low self generated
Related links
- onsemi NCP164AMT330TAG, Voltage Regulator 5.5V WDFN 6-Pin
- onsemi, Voltage Regulator 5.5V WDFN 6-Pin
- onsemi NCV8187AMT120TAG, Voltage Regulator 5.5V WDFN 6-Pin
- onsemi NCP135AMT040TBG, Voltage Regulator 5.5V WDFN 6-Pin
- onsemi NCV8187AMT180TAG, Voltage Regulator 5.5V WDFN 6-Pin
- onsemi NCV8187AMT330TAG, Voltage Regulator 5.5V WDFN 6-Pin
- onsemi NCP135BMT040TBG, Voltage Regulator 5.5V WDFN 6-Pin
- onsemi, Voltage Regulator 24V WDFN 6-Pin
