onsemi NCV8187AMT120TAG, Voltage Regulator 5.5V WDFN 6-Pin
- RS Stock No.:
- 195-2585
- Mfr. Part No.:
- NCV8187AMT120TAG
- Manufacturer:
- onsemi
This image is representative of the product range
Get a bulk buy discount
Add 6000 more to save 2%
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
MYR4,875.00
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 26 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 3000 | MYR1.625 | MYR4,875.00 | - |
| 6000 - 9000 | MYR1.589 | MYR4,767.00 | 2% |
| 12000 + | MYR1.56 | MYR4,680.00 | 3% |
*price indicative
- RS Stock No.:
- 195-2585
- Mfr. Part No.:
- NCV8187AMT120TAG
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Voltage Regulator | |
| Package Type | WDFN | |
| Mount Type | Surface | |
| Quiescent Current | 45μA | |
| Pin Count | 6 | |
| Series | NCV8187 | |
| Width | 2mm | |
| Standards/Approvals | No | |
| Height | 750μm | |
| Length | 2mm | |
| Maximum Operating Temperature | 150°C | |
| Maximum Input Voltage | 5.5V | |
| Minimum Input Voltage | 1.5V | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Voltage Regulator | ||
Package Type WDFN | ||
Mount Type Surface | ||
Quiescent Current 45μA | ||
Pin Count 6 | ||
Series NCV8187 | ||
Width 2mm | ||
Standards/Approvals No | ||
Height 750μm | ||
Length 2mm | ||
Maximum Operating Temperature 150°C | ||
Maximum Input Voltage 5.5V | ||
Minimum Input Voltage 1.5V | ||
Automotive Standard AEC-Q100 | ||
The NCV8187 is a 1.2 A LDO Regulator with low quiescent current consumption (typ. 30 μA over the full temperature range), low dropout voltage, low output noise and very good PSRR. The regulator incorporates several protection features such as Thermal Shutdown, Soft Start, Current Limiting and also Power Good Output signal for easy MCU interfacing.
Related links
- onsemi NCV8187AMT120TAG, Voltage Regulator 5.5V WDFN 6-Pin
- onsemi, Voltage Regulator 5.5V WDFN 6-Pin
- onsemi NCP135AMT040TBG, Voltage Regulator 5.5V WDFN 6-Pin
- onsemi NCP135BMT040TBG, Voltage Regulator 5.5V WDFN 6-Pin
- onsemi NCV8187AMT180TAG, Voltage Regulator 5.5V WDFN 6-Pin
- onsemi NCV8187AMT330TAG, Voltage Regulator 5.5V WDFN 6-Pin
- onsemi NCP164AMT330TAG, Voltage Regulator 5.5V WDFN 6-Pin
- onsemi, Voltage Regulator 24V WDFN 6-Pin
