Infineon TLE4274V50AKSA2, Voltage Regulator 40V TO-220 3-Pin
- RS Stock No.:
- 223-8547
- Mfr. Part No.:
- TLE4274V50AKSA2
- Manufacturer:
- Infineon
This image is representative of the product range
Get a bulk buy discount
Add 20 more to save 8%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
MYR61.10
FREE delivery for orders over RM 150.00
In Stock
- 370 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 10 | MYR6.11 | MYR61.10 | - |
| 20 - 90 | MYR5.603 | MYR56.03 | 8% |
| 100 - 240 | MYR5.168 | MYR51.68 | 15% |
| 250 - 490 | MYR4.801 | MYR48.01 | 21% |
| 500 + | MYR4.667 | MYR46.67 | 23% |
*price indicative
- RS Stock No.:
- 223-8547
- Mfr. Part No.:
- TLE4274V50AKSA2
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Voltage Regulator | |
| Package Type | TO-220 | |
| Quiescent Current | 100μA | |
| Pin Count | 3 | |
| Series | TLE4274 | |
| Standards/Approvals | RoHS | |
| Minimum Input Voltage | 42V | |
| Maximum Operating Temperature | 150°C | |
| Maximum Input Voltage | 40V | |
| Automotive Standard | AEC | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Voltage Regulator | ||
Package Type TO-220 | ||
Quiescent Current 100μA | ||
Pin Count 3 | ||
Series TLE4274 | ||
Standards/Approvals RoHS | ||
Minimum Input Voltage 42V | ||
Maximum Operating Temperature 150°C | ||
Maximum Input Voltage 40V | ||
Automotive Standard AEC | ||
The Infineon TLE 4274 is a low drop voltage regulator available in a TO220 package. The IC regulates an input voltage up to 40 V to VQ rated 5.0 V, 8.5 V and 10 V. The maximum output current is 400 mA. The IC is short-circuit proof and incorporates temperature protection that disables the IC at over temperature.
Very low dropout voltage
Output current limitation
Reverse polarity protection
Over temperature protection
Green product
RoHS compliant
AEC qualified
Related links
- Infineon TLE4274V50AKSA2, Voltage Regulator 40V TO-220 3-Pin
- STMicroelectronics, Voltage Regulator 40V TO-220 3-Pin
- onsemi LM317MBTG, Voltage Regulator 40V TO-220 3-Pin
- STMicroelectronics LM317T-DG, Voltage Regulator 40V TO-220 3-Pin
- Texas Instruments LM317T/NOPB, Voltage Regulator 40V TO-220 3-Pin
- Texas Instruments LM317AT/NOPB, Voltage Regulator 40V TO-220 3-Pin
- Texas Instruments, Voltage Regulator 40V TO-220 3-Pin
- STMicroelectronics LM337SP, Voltage Regulator 40V TO-220 3-Pin
