Infineon TLE4274V50AKSA2, Voltage Regulator 40V TO-220 3-Pin

This image is representative of the product range

Get a bulk buy discount

Add 150 more to save 3%

View bulk pricing options

Subtotal (1 tube of 50 units)*

MYR280.50

Add to Basket
Select or type quantity
In Stock
  • 350 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Tube*
Saving
50 - 100MYR5.61MYR280.50-
150 - 200MYR5.395MYR269.753%
250 +MYR5.328MYR266.405%

*price indicative

RS Stock No.:
223-8546
Mfr. Part No.:
TLE4274V50AKSA2
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

Voltage Regulator

Package Type

TO-220

Quiescent Current

100μA

Pin Count

3

Standards/Approvals

RoHS

Series

TLE4274

Minimum Input Voltage

42V

Maximum Operating Temperature

150°C

Maximum Input Voltage

40V

Automotive Standard

AEC

The Infineon TLE 4274 is a low drop voltage regulator available in a TO220 package. The IC regulates an input voltage up to 40 V to VQ rated 5.0 V, 8.5 V and 10 V. The maximum output current is 400 mA. The IC is short-circuit proof and incorporates temperature protection that disables the IC at over temperature.

Very low dropout voltage

Output current limitation

Reverse polarity protection

Over temperature protection

Green product

RoHS compliant

AEC qualified

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy