DiodesZetex, 5-Channel Low Dropout Voltage, Voltage Regulator, 200 mA, 3.45 V, SOT-25 5-Pin

This image is representative of the product range

Unavailable
RS will no longer stock this product.
RS Stock No.:
222-2804
Mfr. Part No.:
AP7383-345WR-7
Manufacturer:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Regulator Type

Low Dropout Voltage

Product Type

Voltage Regulator

Number of Outputs

5

Output Voltage

3.45 V

Line Regulation

0.05 %/V

Load Regulation

0.5 %

Mount Type

Surface

Polarity

Positive

Quiescent Current

0.01μA

Package Type

SOT-25

Pin Count

5

Output Current

200mA

Output Type

Fixed

Switching Regulator

Yes

Standards/Approvals

RoHS

Series

AP7383

Maximum Operating Temperature

125°C

Maximum Input Voltage

30V

Minimum Input Voltage

3.5V

Minimum Operating Temperature

-40°C

Automotive Standard

AEC-Q100, AEC-Q101, AEC-Q200

The DiodesZetex 150mA ULDO regulator features a wide-input voltage range, high-accuracy, low dropout voltage, current limit and ultra-low quiescent current; all of which makes it ideal for use in various USB, portable devices, and instrument application.

Low ground current

High output voltage accuracy

Compatible with low ESR ceramic capacitor

Excellent line/load regulation

Thermal shutdown function

Related links