Infineon TLS850B0TBV33ATMA1, Low Dropout Voltage Regulator 40V 5-Pin
- RS Stock No.:
- 216-8409
- Mfr. Part No.:
- TLS850B0TBV33ATMA1
- Manufacturer:
- Infineon
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
MYR71.00
FREE delivery for orders over RM 150.00
In Stock
- 1,320 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 10 - 240 | MYR7.10 | MYR71.00 |
| 250 - 490 | MYR6.504 | MYR65.04 |
| 500 + | MYR6.007 | MYR60.07 |
*price indicative
- RS Stock No.:
- 216-8409
- Mfr. Part No.:
- TLS850B0TBV33ATMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Low Dropout Voltage Regulator | |
| Mount Type | Surface | |
| Quiescent Current | 20μA | |
| Pin Count | 5 | |
| Series | TLS835B2ELVSEXUMA1 | |
| Standards/Approvals | RoHS | |
| Maximum Input Voltage | 40V | |
| Maximum Operating Temperature | 150°C | |
| Minimum Input Voltage | 3V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Low Dropout Voltage Regulator | ||
Mount Type Surface | ||
Quiescent Current 20μA | ||
Pin Count 5 | ||
Series TLS835B2ELVSEXUMA1 | ||
Standards/Approvals RoHS | ||
Maximum Input Voltage 40V | ||
Maximum Operating Temperature 150°C | ||
Minimum Input Voltage 3V | ||
Automotive Standard No | ||
The Infineon TLS series is a high performance, very low dropout linear voltage regulator for 3.3 V supply in a PGTO263-5 package. It is typically used in automotive or other supply systems that are connected to the battery permanently and automotive supply systems that need to operate in cranking condition.
Over temperature shutdown
Output current limitation
Energy efficiency
Longer Battery life
Related links
- Infineon TLS850B0TBV33ATMA1, Low Dropout Voltage Regulator 40V 5-Pin
- Infineon TLS850B0TEV50ATMA1, Low Dropout Voltage Regulator 40V TO-252 5-Pin
- Infineon TLS850B0TEV33ATMA1, Low Dropout Voltage Regulator 40V TO-252 5-Pin
- Infineon, Voltage Regulator 40V 5-Pin
- Infineon TLE4276GV50ATMA4, Voltage Regulator 40V 5-Pin
- Infineon TLE42764GV50ATMA1, Voltage Regulator 40V 5-Pin
- onsemi NCV4274CST50T3G, Low Dropout Voltage Regulator 40V SOT-223 4-Pin
- Infineon TLS850D0TEV50ATMA1, Voltage Regulator 40V 5-Pin
