Infineon TLS205B0EJV50XUMA1, Linear Voltage Regulator 20V 8-Pin
- RS Stock No.:
- 215-6710
- Mfr. Part No.:
- TLS205B0EJV50XUMA1
- Manufacturer:
- Infineon
This image is representative of the product range
Get a bulk buy discount
Add 20 more to save 8%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
MYR49.29
FREE delivery for orders over RM 150.00
In Stock
- 1,840 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 10 | MYR4.929 | MYR49.29 | - |
| 20 - 90 | MYR4.517 | MYR45.17 | 8% |
| 100 - 240 | MYR4.167 | MYR41.67 | 15% |
| 250 - 490 | MYR3.873 | MYR38.73 | 21% |
| 500 + | MYR3.764 | MYR37.64 | 23% |
*price indicative
- RS Stock No.:
- 215-6710
- Mfr. Part No.:
- TLS205B0EJV50XUMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Linear Voltage Regulator | |
| Mount Type | Surface | |
| Quiescent Current | 30μA | |
| Pin Count | 8 | |
| Length | 4.9mm | |
| Height | 1.7mm | |
| Series | TLS205B0EJ | |
| Width | 3.9mm | |
| Standards/Approvals | RoHS | |
| Maximum Operating Temperature | 150°C | |
| Maximum Input Voltage | 20V | |
| Minimum Input Voltage | -20V | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Linear Voltage Regulator | ||
Mount Type Surface | ||
Quiescent Current 30μA | ||
Pin Count 8 | ||
Length 4.9mm | ||
Height 1.7mm | ||
Series TLS205B0EJ | ||
Width 3.9mm | ||
Standards/Approvals RoHS | ||
Maximum Operating Temperature 150°C | ||
Maximum Input Voltage 20V | ||
Minimum Input Voltage -20V | ||
Automotive Standard AEC-Q100 | ||
Infineon TLS205B0EJ Series Linear Voltage Regulator, 20V Maximum Input Voltage, 30μA Quiescent Current - TLS205B0EJV50XUMA1
This linear voltage regulator provides stable voltage regulation for automotive and industrial electronics requiring low standby current and wide input tolerance. Designed for surface-mount circuit assemblies, it is suitable for devices operating across negative-to-positive supply rails and in elevated-temperature environments typical of automotive systems.
Features and Benefits:
• Operates from -20V to 20V input for wide supply flexibility
• Quiescent current of 30μA minimises standby power draw
• Rated for 150°C operation for high-temperature reliability
• Complies with AEC‑Q100 enabling automotive-grade qualification
• RoHS conformity supports lead-free assembly processes
• 8‑pin package reduces routing complexity on compact boards
• Quiescent current of 30μA minimises standby power draw
• Rated for 150°C operation for high-temperature reliability
• Complies with AEC‑Q100 enabling automotive-grade qualification
• RoHS conformity supports lead-free assembly processes
• 8‑pin package reduces routing complexity on compact boards
Applications
• Suitable for in-vehicle control modules requiring a wide input range
• Ideal for battery-management circuitry with low idle current
• Used with power-distribution units exposed to high temperatures
• Can be used for sensor interface electronics in automotive systems
• Appropriate for compact SMD power supplies on space-constrained boards
• Ideal for battery-management circuitry with low idle current
• Used with power-distribution units exposed to high temperatures
• Can be used for sensor interface electronics in automotive systems
• Appropriate for compact SMD power supplies on space-constrained boards
What package type and pin count does it use for PCB layout?
It is supplied as a surface-mount device in an 8‑pin configuration to simplify placement and soldering on automated assembly lines.
How does the regulator support automotive qualification processes?
It meets the AEC‑Q100 standard, aligning with stress and reliability testing expectations for vehicle electronics.
What considerations apply for thermal management in high-temperature use?
With a maximum operating temperature of 150°C, designers should evaluate PCB copper area and thermal vias to dissipate heat in sustained high-temperature applications.
Which documentation should engineers consult for electrical limits and characteristics?
Refer to the TLS205B0EJ datasheet and specifications for detailed electrical parameters, recommended operating conditions and application guidance.
Related links
- Infineon TLS205B0EJV50XUMA1, Linear Voltage Regulator 20V 8-Pin
- Infineon TLS203B0EJV33XUMA1, Linear Voltage Regulator 20V 8-Pin
- Infineon TLS205B0EJV33XUMA1, Voltage Regulator 20V 8-Pin
- Infineon TLS205B0EJVXUMA1, Voltage Regulator 20V 8-Pin
- DiodesZetex ZLDO485T8TA, Voltage Regulator 20V 8-Pin
- STMicroelectronics L4931ABD120TR, Voltage Regulator 20V SOIC 8-Pin
- Microchip MIC5219-3.3YMM, Voltage Regulator 20V MSOP 8-Pin
- Microchip MIC39101-5.0YM, Voltage Regulator 20V SOIC 8-Pin
