Infineon TLE4251GATMA1, 5-Channel Trackers, Voltage Regulator, 400 mA, 45V, TO-263 5-Pin
- RS Stock No.:
- 215-6678
- Mfr. Part No.:
- TLE4251GATMA1
- Manufacturer:
- Infineon
This image is representative of the product range
Get a bulk buy discount
Add 2000 more to save MYR544.00
View bulk pricing optionsSubtotal (1 reel of 1000 units)*
MYR6,802.00
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* | Saving |
|---|---|---|---|
| 1000 - 1000 | MYR6.802 | MYR6,802.00 | - |
| 2000 - 2000 | MYR6.53 | MYR6,530.00 | MYR544.00 |
| 3000 + | MYR6.36 | MYR6,360.00 | MYR1,326.00 |
*price indicative
- RS Stock No.:
- 215-6678
- Mfr. Part No.:
- TLE4251GATMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Regulator Type | Trackers | |
| Product Type | Voltage Regulator | |
| Number of Outputs | 5 | |
| Output Voltage | 45V | |
| Polarity | Polar | |
| Mount Type | Surface | |
| Package Type | TO-263 | |
| Quiescent Current | 2μA | |
| Pin Count | 5 | |
| Output Current | 400mA | |
| Output Type | Adjustable | |
| Series | TLE 4251 | |
| Standards/Approvals | RoHS Compliant | |
| Maximum Input Voltage | 45V | |
| Maximum Operating Temperature | 150°C | |
| Minimum Operating Temperature | -40°C | |
| Minimum Input Voltage | -42V | |
| Automotive Standard | AEC-Q | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Regulator Type Trackers | ||
Product Type Voltage Regulator | ||
Number of Outputs 5 | ||
Output Voltage 45V | ||
Polarity Polar | ||
Mount Type Surface | ||
Package Type TO-263 | ||
Quiescent Current 2μA | ||
Pin Count 5 | ||
Output Current 400mA | ||
Output Type Adjustable | ||
Series TLE 4251 | ||
Standards/Approvals RoHS Compliant | ||
Maximum Input Voltage 45V | ||
Maximum Operating Temperature 150°C | ||
Minimum Operating Temperature -40°C | ||
Minimum Input Voltage -42V | ||
Automotive Standard AEC-Q | ||
The Infineon monolithic integrated low drop voltage tracker for load currents up to 400 mA.
Low Current Consumption
Short Circuit Protected
Overtemperature Protection
Related links
- Infineon TLE4251GATMA1 Voltage Regulator 45V, TO-263 5-Pin
- Infineon TLE4267GATMA1 Voltage Regulator 5V, SCT595 7-Pin
- Nisshinbo Micro Devices NJM2880U1-33-TE1 Voltage Regulator 3.3V, SOT-89 5-Pin
- STMicroelectronics ST1PS01EJR Buck 400 mA Flip-Chip 8-Pin
- STMicroelectronics Buck 400 mA Flip-Chip 8-Pin
- Microchip Voltage Regulator 3.3V, TO-263 5-Pin
- Texas Instruments Voltage Regulator 20V TO-263 5-Pin
- Microchip MCP1827-3302E/ET Voltage Regulator 3.3V, TO-263 5-Pin
