STMicroelectronics ST1PS01EJR, 5-Channel Boost, Buck, Switching Regulator, 400 mA, 3.3V 2 MHz, Flip-Chip 8-Pin
- RS Stock No.:
- 192-4839
- Mfr. Part No.:
- ST1PS01EJR
- Manufacturer:
- STMicroelectronics
This image is representative of the product range
Add 1250 more to save MYR365.00
View bulk pricing optionsSubtotal (1 pack of 5 units)*
MYR41.25
FREE delivery for orders over RM 150.00
- Final 425 unit(s), ready to ship from another location
Units | Per Unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 1245 | MYR8.25 | MYR41.25 | - |
| 1250 - 2495 | MYR7.958 | MYR39.79 | MYR365.00 |
| 2500 + | MYR7.564 | MYR37.82 | MYR1,715.00 |
*price indicative
- RS Stock No.:
- 192-4839
- Mfr. Part No.:
- ST1PS01EJR
- Manufacturer:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Regulator Type | Boost, Buck | |
| Product Type | Switching Regulator | |
| Number of Outputs | 5 | |
| Output Voltage | 3.3V | |
| Switching Frequency | 2MHz | |
| Mount Type | Surface | |
| Quiescent Current | 500nA | |
| Package Type | Flip-Chip | |
| Pin Count | 8 | |
| Output Current | 400mA | |
| Output Type | Fixed | |
| Switching Regulator | Yes | |
| Width | 1.14mm | |
| Length | 1.44mm | |
| Standards/Approvals | RoHS | |
| Series | ST1PS01 | |
| Height | 370μm | |
| Minimum Operating Temperature | -40°C | |
| Minimum Input Voltage | 1.8V | |
| Maximum Operating Temperature | 85°C | |
| Maximum Input Voltage | 5.5V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Regulator Type Boost, Buck | ||
Product Type Switching Regulator | ||
Number of Outputs 5 | ||
Output Voltage 3.3V | ||
Switching Frequency 2MHz | ||
Mount Type Surface | ||
Quiescent Current 500nA | ||
Package Type Flip-Chip | ||
Pin Count 8 | ||
Output Current 400mA | ||
Output Type Fixed | ||
Switching Regulator Yes | ||
Width 1.14mm | ||
Length 1.44mm | ||
Standards/Approvals RoHS | ||
Series ST1PS01 | ||
Height 370μm | ||
Minimum Operating Temperature -40°C | ||
Minimum Input Voltage 1.8V | ||
Maximum Operating Temperature 85°C | ||
Maximum Input Voltage 5.5V | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Related links
- STMicroelectronics Buck 400 mA Flip-Chip 8-Pin
- onsemi LM2576TV-ADJG Buck 3 A TO-220 5-Pin
- onsemi LM2575D2T-ADJG Buck 1 A TO-263 5-Pin
- Microchip LM2575-5.0WT Buck 1 A TO-220 5-Pin
- STMicroelectronics ST1PS01FJR Sync Buck Converter 1.05V 2 MHz, Flip-Chip 8-Pin
- STMicroelectronics ST1PS01BJR Sync Buck Converter 625mV 2 MHz, Flip-Chip 8-Pin
- STMicroelectronics ST1PS01HJR Sync Buck Converter 625mV 2 MHz, Flip-Chip 8-Pin
- STMicroelectronics ST1PS01GJR Sync Buck Converter 730mV 2 MHz, Flip-Chip 8-Pin
