onsemi NCV8164ASN120T1G, 5-Channel Low Dropout Voltage, Voltage Regulator, 300 mA, 1.2V 1 kHz, TSOP 5-Pin

This image is representative of the product range

Get a bulk buy discount

Add 750 more to save 4%

View bulk pricing options

Subtotal (1 pack of 10 units)*

MYR14.30

Add to Basket
Select or type quantity
In Stock
  • 1,450 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Pack*
Saving
10 - 740MYR1.43MYR14.30-
750 - 1490MYR1.359MYR13.594%
1500 +MYR1.292MYR12.929%

*price indicative

Packaging Options:
RS Stock No.:
214-8860
Mfr. Part No.:
NCV8164ASN120T1G
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Regulator Type

Low Dropout Voltage

Product Type

Voltage Regulator

Output Voltage

1.2V

Number of Outputs

5

Switching Frequency

1kHz

Load Regulation

2 mV

Polarity

Positive

Mount Type

Surface

Quiescent Current

30μA

Package Type

TSOP

Pin Count

5

Output Current

300mA

Output Type

Adjustable

Switching Regulator

No

Series

NCV8164

Standards/Approvals

RoHS

Maximum Input Voltage

5.5V

Minimum Input Voltage

1.6V

Maximum Operating Temperature

150°C

Minimum Operating Temperature

-40°C

Automotive Standard

AEC-Q100

The ON Semiconductor NCV8164 is a 300 mA LDO, next generation of high PSRR, ultra−low noise and low dropout regulators with power good open collector output. It is designed to meet the requirements of RF and sensitive analogue circuits

Ultra high PSRR

Ultra low noise

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy