Microchip MIC2951-03YM-TR, Regulator 30V SOT-23 8-Pin
- RS Stock No.:
- 209-7688
- Mfr. Part No.:
- MIC2951-03YM-TR
- Manufacturer:
- Microchip
This image is representative of the product range
Subtotal (1 reel of 2500 units)*
MYR10,877.50
FREE delivery for orders over RM 150.00
In Stock
- 2,500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 2500 + | MYR4.351 | MYR10,877.50 |
*price indicative
- RS Stock No.:
- 209-7688
- Mfr. Part No.:
- MIC2951-03YM-TR
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Regulator | |
| Package Type | SOT-23 | |
| Polarity | Positive | |
| Mount Type | Surface | |
| Quiescent Current | 600mA | |
| Pin Count | 8 | |
| Height | 1.63mm | |
| Width | 5.99mm | |
| Standards/Approvals | RoHS | |
| Series | MIC2951 | |
| Length | 4.93mm | |
| Maximum Input Voltage | 30V | |
| Maximum Operating Temperature | 125°C | |
| Minimum Input Voltage | 2V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Regulator | ||
Package Type SOT-23 | ||
Polarity Positive | ||
Mount Type Surface | ||
Quiescent Current 600mA | ||
Pin Count 8 | ||
Height 1.63mm | ||
Width 5.99mm | ||
Standards/Approvals RoHS | ||
Series MIC2951 | ||
Length 4.93mm | ||
Maximum Input Voltage 30V | ||
Maximum Operating Temperature 125°C | ||
Minimum Input Voltage 2V | ||
Automotive Standard No | ||
The Microchip MIC2951-03YM-TR is a "bulletproof" micro power voltage regulators with very low dropout voltage 600mV at maximum current 150mA.The quiescent current of the MIC2951-03YM-TR increases only slightly in dropout, thus prolonging battery life. It offer lower dropout, lower quiescent current, reverse battery protection, and automotive load dump protection. The low drop out regulator MIC2951-03YM-TR consist 8 pin SOIC package.
Extremely low quiescent current
Low-dropout voltage
Extremely tight load and line regulation
Very low temperature coefficient
Use as regulator or reference
Related links
- Microchip MIC2951-03YM-TR, Regulator 30V SOT-23 8-Pin
- Microchip MIC2951-02YM, Regulator 30V SOT-23 8-Pin
- Microchip MIC2951-03YM, Voltage Regulator 30V SOIC 8-Pin
- Microchip LP2951-03YM-TR, Voltage Regulator 30V SOIC 8-Pin
- Microchip MIC5317-2.5YM5-TR, Voltage Regulator 30V SOT-23 5-Pin
- Microchip MIC2251-1YD5-TR Boost 37V, SOT-23 8-Pin
- Microchip MIC2251YML-TR Buck 37V, SOT-23 8-Pin
- Microchip MIC2251-2YD5-TR Boost 37V, SOT-23 8-Pin
