Microchip MIC2951-02YM, Regulator 30V SOT-23 8-Pin
- RS Stock No.:
- 209-7686
- Mfr. Part No.:
- MIC2951-02YM
- Manufacturer:
- Microchip
This image is representative of the product range
Get a bulk buy discount
Add 190 more to save 2%
View bulk pricing optionsSubtotal (1 tube of 95 units)*
MYR476.52
FREE delivery for orders over RM 150.00
In Stock
- 380 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tube* | Saving |
|---|---|---|---|
| 95 - 95 | MYR5.016 | MYR476.52 | - |
| 190 - 285 | MYR4.906 | MYR466.07 | 2% |
| 380 + | MYR4.815 | MYR457.43 | 4% |
*price indicative
- RS Stock No.:
- 209-7686
- Mfr. Part No.:
- MIC2951-02YM
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Regulator | |
| Package Type | SOT-23 | |
| Polarity | Positive | |
| Mount Type | Surface | |
| Quiescent Current | 600mA | |
| Pin Count | 8 | |
| Standards/Approvals | RoHS | |
| Series | MIC2951 | |
| Height | 1.63mm | |
| Length | 4.93mm | |
| Width | 5.99mm | |
| Maximum Operating Temperature | 125°C | |
| Maximum Input Voltage | 30V | |
| Minimum Input Voltage | 2V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Regulator | ||
Package Type SOT-23 | ||
Polarity Positive | ||
Mount Type Surface | ||
Quiescent Current 600mA | ||
Pin Count 8 | ||
Standards/Approvals RoHS | ||
Series MIC2951 | ||
Height 1.63mm | ||
Length 4.93mm | ||
Width 5.99mm | ||
Maximum Operating Temperature 125°C | ||
Maximum Input Voltage 30V | ||
Minimum Input Voltage 2V | ||
Automotive Standard No | ||
The Microchip MIC2951-02YM is a "bulletproof" micro power voltage regulators with very low dropout voltage 600mV at maximum current 150mA.The quiescent current of the MIC2951-02YM increases only slightly in dropout, thus prolonging battery life. It offer lower dropout, lower quiescent current, reverse battery protection, and automotive load dump protection. The low drop out regulator MIC2951-02YM consist 8 pin SOIC package.
Extremely low quiescent current
Low-dropout voltage
Extremely tight load and line regulation
Very low temperature coefficient
Use as regulator or reference
Related links
- Microchip MIC2951-02YM, Regulator 30V SOT-23 8-Pin
- Microchip MIC2951-03YM-TR, Regulator 30V SOT-23 8-Pin
- Microchip MIC2951-02YM-TR Voltage Regulator 5V, SOIC 8-Pin
- Microchip MIC5317-2.5YM5-TR, Voltage Regulator 30V SOT-23 5-Pin
- Microchip MIC2951-03YM, Voltage Regulator 30V SOIC 8-Pin
- Microchip MIC2251-1YD5-TR Boost 37V, SOT-23 8-Pin
- Microchip MIC2251YML-TR Buck 37V, SOT-23 8-Pin
- Microchip MIC2251-2YD5-TR Boost 37V, SOT-23 8-Pin
