Texas Instruments LM2937ESX-5.0/NOPB, 5-Channel Low Dropout Voltage, Regulator, 500 mA, 5V, TO-263 3-Pin

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

MYR57.20

Add to Basket
Select or type quantity
In Stock
  • 515 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Pack*
5 - 120MYR11.44MYR57.20
125 - 245MYR10.288MYR51.44
250 +MYR9.66MYR48.30

*price indicative

Packaging Options:
RS Stock No.:
208-8561
Mfr. Part No.:
LM2937ESX-5.0/NOPB
Manufacturer:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Regulator Type

Low Dropout Voltage

Product Type

Regulator

Number of Outputs

5

Output Voltage

5V

Line Regulation

15 mV

Load Regulation

5 mV

Mount Type

Surface

Polarity

Positive

Package Type

TO-263

Quiescent Current

20mA

Output Current

500mA

Pin Count

3

Output Type

Fixed

Switching Regulator

No

Height

4.57mm

Length

10.16mm

Standards/Approvals

RoHS

Width

8.64mm

Series

LM2937

Maximum Input Voltage

26V

Minimum Input Voltage

6V

Maximum Operating Temperature

125°C

Minimum Operating Temperature

-40°C

Automotive Standard

No

-

-

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy