Texas Instruments LM2776DBVR, 5-Channel Charge Pump, Regulator, 200 mA, 2.7V 2 MHz, SOT-23 6-Pin

This image is representative of the product range

Get a bulk buy discount

Add 750 more to save 2%

View bulk pricing options

Subtotal (1 pack of 10 units)*

MYR34.20

Add to Basket
Select or type quantity
In Stock
  • 30 unit(s) ready to ship from another location
  • Plus 990 unit(s) shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Pack*
Saving
10 - 740MYR3.42MYR34.20-
750 - 1490MYR3.348MYR33.482%
1500 +MYR3.249MYR32.494%

*price indicative

Packaging Options:
RS Stock No.:
208-8554
Mfr. Part No.:
LM2776DBVR
Manufacturer:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Product Type

Regulator

Regulator Type

Charge Pump

Output Voltage

2.7V

Number of Outputs

5

Switching Frequency

2MHz

Polarity

Positive

Mount Type

Surface

Quiescent Current

1μA

Package Type

SOT-23

Output Current

200mA

Pin Count

6

Output Type

Adjustable

Switching Regulator

Yes

Length

3.05mm

Width

3mm

Standards/Approvals

RoHS

Series

LM2776

Height

1.45mm

Maximum Operating Temperature

85°C

Minimum Input Voltage

2.7V

Maximum Input Voltage

5.5V

Minimum Operating Temperature

-40°C

Automotive Standard

AEC-Q100

-

-

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy