Texas Instruments LM2776DBVT, 5-Channel Charge Pump, Regulator, 200 mA, 2.7V 2.3 MHz, SOT-23 6-Pin

This image is representative of the product range

Subtotal (1 pack of 10 units)*

MYR37.00

Add to Basket
Select or type quantity
Last RS stock
  • 20 left, ready to ship from another location
  • Final 60 unit(s) shipping from 12 November 2026
Units
Per Unit
Per Pack*
10 +MYR3.70MYR37.00

*price indicative

Packaging Options:
RS Stock No.:
197-7233
Mfr. Part No.:
LM2776DBVT
Manufacturer:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Regulator Type

Charge Pump

Product Type

Regulator

Output Voltage

2.7V

Number of Outputs

5

Switching Frequency

2.3MHz

Polarity

Positive

Mount Type

Surface

Package Type

SOT-23

Quiescent Current

1μA

Output Current

200mA

Pin Count

6

Output Type

Adjustable

Switching Regulator

Yes

Height

1.45mm

Length

3.05mm

Width

3mm

Standards/Approvals

RoHS

Series

LM2776

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Maximum Input Voltage

5.5V

Minimum Input Voltage

2.7V

Automotive Standard

AEC-Q100

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy