Texas Instruments LM1117DTX-3.3/NOPB, 5-Channel Low Dropout Voltage, Regulator, 800 mA, 3.3V, WSON 3-Pin
- RS Stock No.:
- 208-8518
- Mfr. Part No.:
- LM1117DTX-3.3/NOPB
- Manufacturer:
- Texas Instruments
This image is representative of the product range
Subtotal (1 reel of 2500 units)*
MYR11,867.50
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 12 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 2500 + | MYR4.747 | MYR11,867.50 |
*price indicative
- RS Stock No.:
- 208-8518
- Mfr. Part No.:
- LM1117DTX-3.3/NOPB
- Manufacturer:
- Texas Instruments
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Regulator | |
| Regulator Type | Low Dropout Voltage | |
| Number of Outputs | 5 | |
| Output Voltage | 3.3V | |
| Line Regulation | 1 mV | |
| Load Regulation | 1 mV | |
| Mount Type | Surface | |
| Polarity | Positive | |
| Package Type | WSON | |
| Quiescent Current | 5mA | |
| Output Current | 800mA | |
| Pin Count | 3 | |
| Output Type | Fixed | |
| Switching Regulator | No | |
| Width | 6.1mm | |
| Height | 2.3mm | |
| Series | LM1117 | |
| Standards/Approvals | RoHS | |
| Length | 6.58mm | |
| Maximum Input Voltage | 15V | |
| Maximum Operating Temperature | 125°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Regulator | ||
Regulator Type Low Dropout Voltage | ||
Number of Outputs 5 | ||
Output Voltage 3.3V | ||
Line Regulation 1 mV | ||
Load Regulation 1 mV | ||
Mount Type Surface | ||
Polarity Positive | ||
Package Type WSON | ||
Quiescent Current 5mA | ||
Output Current 800mA | ||
Pin Count 3 | ||
Output Type Fixed | ||
Switching Regulator No | ||
Width 6.1mm | ||
Height 2.3mm | ||
Series LM1117 | ||
Standards/Approvals RoHS | ||
Length 6.58mm | ||
Maximum Input Voltage 15V | ||
Maximum Operating Temperature 125°C | ||
Automotive Standard No | ||
-
-
Related links
- Texas Instruments LM1117DTX-3.3/NOPB Regulator 3.3V, WSON 3-Pin
- Texas Instruments LM1117IDTX-3.3/NOPB Regulator 3.3V, WSON 3-Pin
- Texas Instruments LM1117MPX-3.3/NOPB Regulator 3.3V, WSON 3-Pin
- Texas Instruments LM1117MPX-ADJ/NOPB Regulator 13.8V, WSON 3-Pin
- Texas Instruments LM1117MPX-5.0/NOPB Regulator 5V, WSON 3-Pin
- Texas Instruments Regulator 13.8V, WSON 3-Pin
- Microchip TC2117-3.3VDBTR Voltage Regulator 3.3V, SOT-223 4-Pin
- onsemi LM1117MPX-33NOPB Voltage Regulator 3.3V, SOT-223 3-Pin
