DiodesZetex AP7370-50Y-13, Voltage Regulator 18V SOT 3-Pin
- RS Stock No.:
- 206-0250
- Mfr. Part No.:
- AP7370-50Y-13
- Manufacturer:
- DiodesZetex
This image is representative of the product range
Get a bulk buy discount
Add 5000 more to save MYR65.00
View bulk pricing optionsSubtotal (1 reel of 2500 units)*
MYR1,467.50
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* | Saving |
|---|---|---|---|
| 2500 - 2500 | MYR0.587 | MYR1,467.50 | - |
| 5000 - 7500 | MYR0.574 | MYR1,435.00 | MYR65.00 |
| 10000 + | MYR0.564 | MYR1,410.00 | MYR230.00 |
*price indicative
- RS Stock No.:
- 206-0250
- Mfr. Part No.:
- AP7370-50Y-13
- Manufacturer:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | Voltage Regulator | |
| Package Type | SOT | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Series | AP7370 | |
| Standards/Approvals | RoHS | |
| Maximum Input Voltage | 18V | |
| Minimum Input Voltage | 3.2V | |
| Maximum Operating Temperature | 125°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type Voltage Regulator | ||
Package Type SOT | ||
Mount Type Surface | ||
Pin Count 3 | ||
Series AP7370 | ||
Standards/Approvals RoHS | ||
Maximum Input Voltage 18V | ||
Minimum Input Voltage 3.2V | ||
Maximum Operating Temperature 125°C | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The DiodesZetex AP7370 series is a positive voltage regulator IC which has wide input voltage range, high accuracy, low dropout voltage, current limit, reverse current protection, and ultra-low quiescent current. It has 5 V of output voltage which using SOT89 package and has 3 pin.
Low ground current
High output voltage accuracy
Compatible with low ESR ceramic capacitor
Related links
- DiodesZetex AP7370-50Y-13, Voltage Regulator 18V SOT 3-Pin
- DiodesZetex AP7370-18Y-13, Voltage Regulator 18V SOT 3-Pin
- DiodesZetex, Voltage Regulator 18V SOT 3-Pin
- DiodesZetex AP7370-33SA-7, Voltage Regulator 18V SOT 3-Pin
- DiodesZetex AP2205-50Y-13, Voltage Regulator 24V SOT 3-Pin
- DiodesZetex AP7384-50Y-13, Voltage Regulator 40V SOT-89 3-Pin
- DiodesZetex AP7381-50Y-13, Voltage Regulator 40V SOT-89 3-Pin
- DiodesZetex AP7383-50Y-13, Voltage Regulator 30V SOT-89 3-Pin
