DiodesZetex AP7381-50Y-13, Voltage Regulator 40V SOT-89 3-Pin
- RS Stock No.:
- 182-6778
- Mfr. Part No.:
- AP7381-50Y-13
- Manufacturer:
- DiodesZetex
This image is representative of the product range
Get a bulk buy discount
Add 5000 more to save 2%
View bulk pricing optionsSubtotal (1 tape of 2500 units)*
MYR1,480.00
FREE delivery for orders over RM 150.00
Temporarily out of stock
- 2,500 unit(s) shipping from 21 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tape* | Saving |
|---|---|---|---|
| 2500 - 2500 | MYR0.592 | MYR1,480.00 | - |
| 5000 - 7500 | MYR0.579 | MYR1,447.50 | 2% |
| 10000 + | MYR0.568 | MYR1,420.00 | 4% |
*price indicative
- RS Stock No.:
- 182-6778
- Mfr. Part No.:
- AP7381-50Y-13
- Manufacturer:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | Voltage Regulator | |
| Package Type | SOT-89 | |
| Polarity | Positive | |
| Mount Type | Surface | |
| Quiescent Current | 2.5μA | |
| Pin Count | 3 | |
| Standards/Approvals | No | |
| Height | 1.6mm | |
| Length | 4.6mm | |
| Width | 2.6mm | |
| Series | AP7381 | |
| Minimum Input Voltage | 3.3V | |
| Maximum Input Voltage | 40V | |
| Maximum Operating Temperature | 125°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type Voltage Regulator | ||
Package Type SOT-89 | ||
Polarity Positive | ||
Mount Type Surface | ||
Quiescent Current 2.5μA | ||
Pin Count 3 | ||
Standards/Approvals No | ||
Height 1.6mm | ||
Length 4.6mm | ||
Width 2.6mm | ||
Series AP7381 | ||
Minimum Input Voltage 3.3V | ||
Maximum Input Voltage 40V | ||
Maximum Operating Temperature 125°C | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Low dropout regulators (LDOs) are a simple and cost-effective way to get a regulated output voltage from higher input voltage. LDOs provide great simplicity for the system design as they are widely used in broad applications due to no switching noise and small size.
The AP7381 series is a positive voltage regulator IC. The AP7381 has features of wide input voltage range, high accuracy, low dropout voltage, current limit and ultra-low quiescent current which make it ideal for use in various USB and portable devices. The IC consists of a voltage reference, an error amplifier, a resistor network for setting output voltage, a current limit circuit for current protection, and a chip enable circuit. The AP7381 has 3.3V, 5V fixed voltage version. The AP7381 is available in space-saving SOT89 (Option 2) and TO92 (Ammo Packing) packages.
Wide Input Voltage Range: Up to 40V
Low Dropout Voltage: VDROP = 1000mV@IOUT = 100mA @ Vout=3.3V
Low Ground Current
High Output Voltage Accuracy
Compatible with Low ESR Ceramic Capacitor
Excellent Line/Load Regulation
Thermal Shutdown Function
Short Current Protection Function
Applications
E-Meter
Battery-powered Equipment
Laptop, Palmtops, Notebook Computers
Portable Information Appliances
Related links
- DiodesZetex, Voltage Regulator 40V SOT-89 3-Pin
- DiodesZetex AP7384-50Y-13, Voltage Regulator 40V SOT-89 3-Pin
- DiodesZetex AP7381-33Y-13, Voltage Regulator 40V SOT-89 3-Pin
- DiodesZetex AP7381-70Y-13, Voltage Regulator 40V SOT-89 3-Pin
- DiodesZetex AP7384-33Y-13, Voltage Regulator 40V SOT-89 3-Pin
- DiodesZetex AP7383-50Y-13, Voltage Regulator 30V SOT-89 3-Pin
- STMicroelectronics L78L24ACUTR, Voltage Regulator 40V SOT-89 3-Pin
- STMicroelectronics L78L10ACUTR, Voltage Regulator 40V SOT-89 3-Pin
