DiodesZetex AP7384-33Y-13, Voltage Regulator 40V SOT-89 3-Pin

This image is representative of the product range

Get a bulk buy discount

Add 5000 more to save MYR50.00

View bulk pricing options

Subtotal (1 tape of 2500 units)*

MYR1,620.00

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 August 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Tape*
Saving
2500 - 2500MYR0.648MYR1,620.00-
5000 - 7500MYR0.638MYR1,595.00MYR50.00
10000 +MYR0.625MYR1,562.50MYR230.00

*price indicative

RS Stock No.:
182-6810
Mfr. Part No.:
AP7384-33Y-13
Manufacturer:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Product Type

Voltage Regulator

Package Type

SOT-89

Mount Type

Surface

Polarity

Positive

Quiescent Current

2.5μA

Pin Count

3

Series

AP7384

Width

2.6mm

Length

4.6mm

Height

1.6mm

Standards/Approvals

No

Minimum Input Voltage

3.3V

Maximum Input Voltage

40V

Maximum Operating Temperature

125°C

Automotive Standard

No

COO (Country of Origin):
CN
The AP7384 series is a positive voltage regulator IC. The AP7384 has features of wide input voltage range, high accuracy, low dropout voltage, current limit and ultra-low quiescent current which make it ideal for use in various USB and portable devices. The IC consists of a voltage reference, an error amplifier, a resistor network for setting output voltage, a current limit circuit for current protection, and a chip enable circuit. The AP7384 has 2.8V, 3.3V, 5V and 7V fixed voltage version. The AP7384 is available in space-saving SOT89, SOT23 and TO92 (Ammo Packing) packages.

Wide Input Voltage Range: Up to 40V

Low Dropout Voltage: VDROP = 500mV@IOUT = 50mA @ VOUT = 3.3V

Low Ground Current

High Output Voltage Accuracy

Compatible with Low ESR Ceramic Capacitor

Excellent Line/Load Regulation

Thermal Shutdown Function

Short Current Protection Function

Totally Lead-Free

Halogen and Antimony Free. “Green” Device

Appplications

E-Meter

Battery-powered Equipment

Laptop, Palmtops, Notebook Computers

Portable Information Appliances

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy