DiodesZetex, Voltage Regulator 18V SOT 3-Pin
- RS Stock No.:
- 206-0228
- Mfr. Part No.:
- AP7370-33SA-7
- Manufacturer:
- DiodesZetex
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 206-0228
- Mfr. Part No.:
- AP7370-33SA-7
- Manufacturer:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | Voltage Regulator | |
| Package Type | SOT | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Standards/Approvals | RoHS | |
| Series | AP7370 | |
| Maximum Input Voltage | 18V | |
| Minimum Input Voltage | 3.2V | |
| Maximum Operating Temperature | 125°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type Voltage Regulator | ||
Package Type SOT | ||
Mount Type Surface | ||
Pin Count 3 | ||
Standards/Approvals RoHS | ||
Series AP7370 | ||
Maximum Input Voltage 18V | ||
Minimum Input Voltage 3.2V | ||
Maximum Operating Temperature 125°C | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The DiodesZetex AP7370 series is a positive voltage regulator IC which has wide input voltage range, high accuracy, low dropout voltage, current limit, reverse current protection, and ultra-low quiescent current. It has 3.3 V of output voltage which using SOT23 package and has 3 pin.
Low ground current
High output voltage accuracy
Compatible with low ESR ceramic capacitor
Related links
- DiodesZetex AP7370-33SA-7, Voltage Regulator 18V SOT 3-Pin
- DiodesZetex, Voltage Regulator 18V SOT 3-Pin
- DiodesZetex AP7370-18Y-13, Voltage Regulator 18V SOT 3-Pin
- DiodesZetex, Voltage Regulator 18V SOT 5-Pin
- DiodesZetex AP7370-50Y-13, Voltage Regulator 18V SOT 3-Pin
- DiodesZetex AP7370-33WW-7, Voltage Regulator 18V SOT 5-Pin
- DiodesZetex AP7370-33W5-7, Voltage Regulator 18V SOT 5-Pin
- DiodesZetex, Voltage Regulator 18V SOT-223 4-Pin
