DiodesZetex AP2205-33YR-13, Voltage Regulator 24V SOT 3-Pin

This image is representative of the product range

Get a bulk buy discount

Add 5000 more to save MYR55.00

View bulk pricing options

Subtotal (1 reel of 2500 units)*

MYR1,740.00

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Reel*
Saving
2500 - 2500MYR0.696MYR1,740.00-
5000 - 7500MYR0.685MYR1,712.50MYR55.00
10000 +MYR0.672MYR1,680.00MYR240.00

*price indicative

RS Stock No.:
206-0188
Mfr. Part No.:
AP2205-33YR-13
Manufacturer:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Product Type

Voltage Regulator

Package Type

SOT

Polarity

Positive

Mount Type

Surface

Quiescent Current

1μA

Pin Count

3

Standards/Approvals

RoHS

Series

AP2205

Maximum Input Voltage

24V

Maximum Operating Temperature

150°C

Minimum Input Voltage

2.3V

Automotive Standard

No

COO (Country of Origin):
CN
The DiodesZetex 3.3 V positive voltage regulator IC fabricated by high voltage EPNP process. The IC consists of a voltage reference, an error amplifier, a resistor network for setting output voltage, a current limit circuit for current protection, and a chip enable circuit. Its low dropout voltage is 100mV and has 3 pin which used SOT89 package.

Compatible with low ESR ceramic capacitor

Low ground current

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy