STMicroelectronics ST732M50R, Voltage Regulator 28V 5-Pin
- RS Stock No.:
- 204-9952
- Mfr. Part No.:
- ST732M50R
- Manufacturer:
- STMicroelectronics
This image is representative of the product range
Get a bulk buy discount
Add 750 more to save 5%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
MYR34.40
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 26 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 740 | MYR3.44 | MYR34.40 | - |
| 750 - 1490 | MYR3.267 | MYR32.67 | 5% |
| 1500 + | MYR3.104 | MYR31.04 | 9% |
*price indicative
- RS Stock No.:
- 204-9952
- Mfr. Part No.:
- ST732M50R
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Voltage Regulator | |
| Mount Type | Surface | |
| Polarity | Positive | |
| Quiescent Current | 10μA | |
| Pin Count | 5 | |
| Standards/Approvals | RoHS | |
| Series | ST732 | |
| Maximum Input Voltage | 28V | |
| Maximum Operating Temperature | 80°C | |
| Minimum Input Voltage | 2.5V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Voltage Regulator | ||
Mount Type Surface | ||
Polarity Positive | ||
Quiescent Current 10μA | ||
Pin Count 5 | ||
Standards/Approvals RoHS | ||
Series ST732 | ||
Maximum Input Voltage 28V | ||
Maximum Operating Temperature 80°C | ||
Minimum Input Voltage 2.5V | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
The STMicroelectronics ST732 is 300 mA LDO regulator, designed to be used in several medium voltage applications. Ultra-low quiescent current of 5 μA makes it suitable for applications permanently connected to power supply/battery.
Wide input voltage range : 2.5 V to 28 V
Ultra-low quiescent current: typ. 5 μA at no-load, 10 μA max. across full temperature range
Output voltage accuracy: ± 2%
Output current up to 300 mA
Related links
- STMicroelectronics ST732M50R, Voltage Regulator 28V 5-Pin
- STMicroelectronics ST730M30R, Voltage Regulator 28V 5-Pin
- STMicroelectronics ST730MR, Voltage Regulator 28V SOT-23 5-Pin
- STMicroelectronics L4949EDTR-E, Voltage Regulator 28V SOIC 8-Pin
- STMicroelectronics L99VR01JTR, Voltage Regulator 28V PowerSSO-12 12-Pin
- Microchip MCP1804T-3002I/OT, Voltage Regulator 28V SOT-23 5-Pin
- Microchip, Voltage Regulator 28V SOT-23 5-Pin
- STMicroelectronics L99VR01STR, Voltage Regulator 28V SO-8 8-Pin
