STMicroelectronics ST730M30R, Voltage Regulator 28V 5-Pin
- RS Stock No.:
- 275-1338
- Mfr. Part No.:
- ST730M30R
- Manufacturer:
- STMicroelectronics
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
MYR19.35
FREE delivery for orders over RM 150.00
In Stock
- 275 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 5 - 45 | MYR3.87 | MYR19.35 |
| 50 - 95 | MYR3.754 | MYR18.77 |
| 100 - 245 | MYR3.604 | MYR18.02 |
| 250 - 995 | MYR3.426 | MYR17.13 |
| 1000 + | MYR3.22 | MYR16.10 |
*price indicative
- RS Stock No.:
- 275-1338
- Mfr. Part No.:
- ST730M30R
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Voltage Regulator | |
| Pin Count | 5 | |
| Series | ST730 | |
| Standards/Approvals | RoHS | |
| Minimum Input Voltage | 2.5V | |
| Maximum Operating Temperature | 125°C | |
| Maximum Input Voltage | 28V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Voltage Regulator | ||
Pin Count 5 | ||
Series ST730 | ||
Standards/Approvals RoHS | ||
Minimum Input Voltage 2.5V | ||
Maximum Operating Temperature 125°C | ||
Maximum Input Voltage 28V | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
The STMicroelectronics LDO regulator is designed to be used in several medium voltage applications. The ST730 embeds protection functions such as current limit, short circuit and thermal shutdown. The extended input voltage range, very low drop voltage and low quiescent current features make it suitable also for low power after-market automotive and consumer applications.
Thermal shutdown protection
Current limit and SOA protection
Operating temperature range -40°C to +125°C
Related links
- STMicroelectronics ST730M30R, Voltage Regulator 28V 5-Pin
- STMicroelectronics ST732M50R, Voltage Regulator 28V 5-Pin
- STMicroelectronics ST730MR, Voltage Regulator 28V SOT-23 5-Pin
- STMicroelectronics L4949EDTR-E, Voltage Regulator 28V SOIC 8-Pin
- STMicroelectronics L99VR01JTR, Voltage Regulator 28V PowerSSO-12 12-Pin
- Microchip MCP1804T-3002I/OT, Voltage Regulator 28V SOT-23 5-Pin
- Microchip, Voltage Regulator 28V SOT-23 5-Pin
- STMicroelectronics L99VR01STR, Voltage Regulator 28V SO-8 8-Pin
