onsemi NCP730BMTADJTBG, Voltage Regulator 38V 6-Pin

This image is representative of the product range

Subtotal (1 pack of 20 units)*

MYR53.00

Add to Basket
Select or type quantity
In Stock
  • Plus 60 unit(s) shipping from 09 November 2026
  • Plus 2,160 unit(s) shipping from 16 November 2026
  • Plus 3,000 unit(s) shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Pack*
20 +MYR2.65MYR53.00

*price indicative

RS Stock No.:
202-4058
Mfr. Part No.:
NCP730BMTADJTBG
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Voltage Regulator

Polarity

Positive

Mount Type

Surface

Quiescent Current

1μA

Pin Count

6

Series

NCP730

Standards/Approvals

No

Maximum Input Voltage

38V

Maximum Operating Temperature

150°C

Minimum Input Voltage

2.7V

Automotive Standard

No

The ON Semiconductor NCP730 CMOS LDO regulator is based on unique combination of features such as very low quiescent current, fast transient response and high input and output voltage ranges. The device implements power good circuit (PG) which indicates that output voltage is in regulation. This signal could be used for power sequencing or as a microcontroller reset.

Built-in soft start circuit to suppress inrush current

Stable with small 1F ceramic capacitors

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy