STMicroelectronics LDO40LPU33RY, Voltage Regulator 38V DFN 6-Pin

This image is representative of the product range

Subtotal (1 reel of 3000 units)*

MYR24,210.00

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Reel*
3000 +MYR8.07MYR24,210.00

*price indicative

RS Stock No.:
192-4641
Mfr. Part No.:
LDO40LPU33RY
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Voltage Regulator

Package Type

DFN

Polarity

Positive

Mount Type

Surface

Quiescent Current

140μA

Pin Count

6

Series

LDO40L

Height

850μm

Standards/Approvals

No

Width

3.05mm

Length

3.05mm

Maximum Operating Temperature

125°C

Maximum Input Voltage

38V

Minimum Input Voltage

3.5V

Automotive Standard

AEC-Q100

COO (Country of Origin):
TH
Low quiescent current: typ. 45 μA at no load

Wide input voltage operating range up to 38 V

Low startup voltage: 3.5 V

Output current up to 400 mA

Output voltage options: Adj from 2.5 V and fixed, 3.0, 3.3, 5.0 and 8.5 V

Output voltage accuracy:

± 1% typ. @ 25 °C

± 3% (including line, load and temperature variation)

Ultra low-dropout:

36 mV @ 100 mA load current

140 mV @ 400 mA load current

High PSRR: 70 dB @ 1 kHz

Very low noise: 20 μVRMS/VOUT

Protection features: current limitation, thermal shutdown

-40 °C to +125 °C operating temperature range

Package: DFN6 (3x3) (wettable flanks)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy