STMicroelectronics STLQ020PUR, Voltage Regulator 5.5V DFN 6-Pin
- RS Stock No.:
- 192-4909
- Mfr. Part No.:
- STLQ020PUR
- Manufacturer:
- STMicroelectronics
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 25 units)*
MYR59.05
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 19 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 25 - 725 | MYR2.362 | MYR59.05 |
| 750 - 1475 | MYR2.33 | MYR58.25 |
| 1500 + | MYR1.707 | MYR42.68 |
*price indicative
- RS Stock No.:
- 192-4909
- Mfr. Part No.:
- STLQ020PUR
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Voltage Regulator | |
| Package Type | DFN | |
| Polarity | Positive | |
| Mount Type | Surface | |
| Quiescent Current | 150μA | |
| Pin Count | 6 | |
| Length | 2.1mm | |
| Series | STLQ020 | |
| Width | 2.1mm | |
| Height | 900μm | |
| Standards/Approvals | No | |
| Maximum Operating Temperature | 125°C | |
| Maximum Input Voltage | 5.5V | |
| Minimum Input Voltage | 2V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Voltage Regulator | ||
Package Type DFN | ||
Polarity Positive | ||
Mount Type Surface | ||
Quiescent Current 150μA | ||
Pin Count 6 | ||
Length 2.1mm | ||
Series STLQ020 | ||
Width 2.1mm | ||
Height 900μm | ||
Standards/Approvals No | ||
Maximum Operating Temperature 125°C | ||
Maximum Input Voltage 5.5V | ||
Minimum Input Voltage 2V | ||
Automotive Standard No | ||
- COO (Country of Origin):
- PH
Operating input voltage range: 2 V to 5.5 V
Output current up to 200 mA
Ultra-low quiescent current:
300 nA typ. at no load
100 μA typ. at 200 mA load
Controlled Iq in dropout conditions
Very low-dropout voltage: 160 mV at 200 mA
Output voltage accuracy: 2% at room temperature, 3% in full temperature range
Output voltage versions: from 0.8 V to 4.5 V, with 50 mV step and adjustable
Logic-controlled electronic shutdown
Output discharge feature (optional)
Internal overcurrent and thermal protections
Temperature range: from -40 °C to +125 °C
Packages: DFN6-2x2, SOT323-5L, Flip-Chip4
Related links
- STMicroelectronics STLQ020PUR, Voltage Regulator 5.5V DFN 6-Pin
- STMicroelectronics LD39050PU33R, Voltage Regulator 5.5V DFN 6-Pin
- STMicroelectronics LD39050PUR, Voltage Regulator 5.5V DFN 6-Pin
- STMicroelectronics LD56100DPU33R, Voltage Regulator 5.5V DFN 6-Pin
- STMicroelectronics LD39100PUR, Voltage Regulator 5.5V DFN 6-Pin
- STMicroelectronics LD56100DPU30R, Voltage Regulator 5.5V DFN 6-Pin
- STMicroelectronics LD39130SPUR, Voltage Regulator 5.5V DFN 6-Pin
- STMicroelectronics ST1L05BPUR, Voltage Regulator 5.5V DFN 6-Pin
