STMicroelectronics LD39130SPUR, Voltage Regulator 5.5V DFN 6-Pin
- RS Stock No.:
- 192-0658
- Mfr. Part No.:
- LD39130SPUR
- Manufacturer:
- STMicroelectronics
This image is representative of the product range
Get a bulk buy discount
Add 10000 more to save 2%
View bulk pricing optionsSubtotal (1 reel of 5000 units)*
MYR15,515.00
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 03 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* | Saving |
|---|---|---|---|
| 5000 - 5000 | MYR3.103 | MYR15,515.00 | - |
| 10000 - 15000 | MYR3.035 | MYR15,175.00 | 2% |
| 20000 + | MYR2.979 | MYR14,895.00 | 3% |
*price indicative
- RS Stock No.:
- 192-0658
- Mfr. Part No.:
- LD39130SPUR
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Voltage Regulator | |
| Package Type | DFN | |
| Polarity | Positive | |
| Mount Type | Surface | |
| Quiescent Current | 45μA | |
| Pin Count | 6 | |
| Length | 1.4mm | |
| Height | 350μm | |
| Width | 1.3mm | |
| Series | LD39130 | |
| Standards/Approvals | No | |
| Maximum Input Voltage | 5.5V | |
| Minimum Input Voltage | 1.5V | |
| Maximum Operating Temperature | 125°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Voltage Regulator | ||
Package Type DFN | ||
Polarity Positive | ||
Mount Type Surface | ||
Quiescent Current 45μA | ||
Pin Count 6 | ||
Length 1.4mm | ||
Height 350μm | ||
Width 1.3mm | ||
Series LD39130 | ||
Standards/Approvals No | ||
Maximum Input Voltage 5.5V | ||
Minimum Input Voltage 1.5V | ||
Maximum Operating Temperature 125°C | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Input voltage from 1.4 to 5.5 V
Ultra low dropout voltage (300 mV typ. at 300 mA load)
Automatic green mode
Very low quiescent current (1 μA in green mode, 45 μA in normal mode and 0.1 μA typ. in off mode)
Output voltage tolerance: ±1.0% at 25 °C
300 mA guaranteed output current
Wide range of output voltages available on request: adjustable from 0.8 V, fixed up to 4.0 V in 100 mV step
Logic-controlled electronic shutdown
Internal soft-start
Compatible with ceramic capacitor COUT = 330 nF
Internal current foldback and thermal protections
Available in DFN6 1.2x1.3 mm and Flip-chip 4 bumps 0.69 x 0.69 mm. 0.4 pitch
Operating temperature range: -40 °C to 125 °C
Related links
- STMicroelectronics LD39130SPUR, Voltage Regulator 5.5V DFN 6-Pin
- STMicroelectronics LD39050PU33R, Voltage Regulator 5.5V DFN 6-Pin
- STMicroelectronics LD39050PUR, Voltage Regulator 5.5V DFN 6-Pin
- STMicroelectronics LD56100DPU33R, Voltage Regulator 5.5V DFN 6-Pin
- STMicroelectronics LD39100PUR, Voltage Regulator 5.5V DFN 6-Pin
- STMicroelectronics LD56100DPU30R, Voltage Regulator 5.5V DFN 6-Pin
- STMicroelectronics STLQ020PUR, Voltage Regulator 5.5V DFN 6-Pin
- STMicroelectronics ST1L05BPUR, Voltage Regulator 5.5V DFN 6-Pin
