Microchip MCP1799-5002H/DB, 5-Channel Low Dropout Voltage, Voltage Regulator, 80 mA, 3.3V, 5 V, SOT-23 3-Pin
- RS Stock No.:
- 198-1183
- Mfr. Part No.:
- MCP1799-5002H/DB
- Manufacturer:
- Microchip
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 78 units)*
MYR205.22
FREE delivery for orders over RM 150.00
In Stock
- Plus 2,340 unit(s) shipping from 06 November 2026
- Plus 1,092 unit(s) shipping from 02 August 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tube* |
|---|---|---|
| 78 - 78 | MYR2.631 | MYR205.22 |
| 156 - 234 | MYR2.573 | MYR200.69 |
| 312 + | MYR2.525 | MYR196.95 |
*price indicative
- RS Stock No.:
- 198-1183
- Mfr. Part No.:
- MCP1799-5002H/DB
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Regulator Type | Low Dropout Voltage | |
| Product Type | Voltage Regulator | |
| Output Voltage | 3.3V, 5V | |
| Number of Outputs | 5 | |
| Line Regulation | 0.02 %/V | |
| Load Regulation | 0.4 % | |
| Mount Type | Surface | |
| Polarity | Positive | |
| Package Type | SOT-23 | |
| Quiescent Current | 45μA | |
| Pin Count | 3 | |
| Output Current | 80mA | |
| Output Type | Fixed | |
| Series | MCP1799 | |
| Standards/Approvals | RoHS | |
| Height | 1.6mm | |
| Width | 3.5mm | |
| Length | 6.5mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Maximum Input Voltage | 45V | |
| Minimum Input Voltage | 4.5V | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Regulator Type Low Dropout Voltage | ||
Product Type Voltage Regulator | ||
Output Voltage 3.3V, 5V | ||
Number of Outputs 5 | ||
Line Regulation 0.02 %/V | ||
Load Regulation 0.4 % | ||
Mount Type Surface | ||
Polarity Positive | ||
Package Type SOT-23 | ||
Quiescent Current 45μA | ||
Pin Count 3 | ||
Output Current 80mA | ||
Output Type Fixed | ||
Series MCP1799 | ||
Standards/Approvals RoHS | ||
Height 1.6mm | ||
Width 3.5mm | ||
Length 6.5mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Maximum Input Voltage 45V | ||
Minimum Input Voltage 4.5V | ||
Automotive Standard AEC-Q100 | ||
The Microchip MCP1799 device is high voltage (Vin) automotive low-dropout (LDO) regulator. It is capable of generating 80 mA output current. The MCP1799 device comes in two standard fixed output voltage versions: 3.3V and 5.0V.
Extended Working Temperature Range: -40C to 150C
Short Circuit Protection
Available in SOT-23 and SOT-223
Related links
- Microchip MCP1799-5002H/DB Voltage Regulator 3.3V SOT-23 3-Pin
- Microchip MCP1799-3302H/DB Voltage Regulator 3.3V SOT-23 3-Pin
- Microchip MCP1799T-3302H/TTVAO Voltage Regulator 3.3V 100 kHz, SOT-23 5-Pin
- Microchip MCP1799T-5002H/TTVAO Voltage Regulator 5V 100 kHz, SOT-23 5-Pin
- Microchip MCP1703A-3302E/DB Voltage Regulator 3.3V, SOT-223 3-Pin
- Microchip MCP1703-3302E/DB Voltage Regulator 3.3V, SOT-223 3-Pin
- Microchip MCP1825S-3302E/DB Voltage Regulator 3.3V, SOT-223 3-Pin
- Microchip MCP1826S-3302E/DB Voltage Regulator 3.3V, SOT-223 3-Pin
