Microchip MCP1799-3302H/DB, 5-Channel Low Dropout Voltage, Voltage Regulator, 80 mA, 3.3V, 5 V, SOT-23 3-Pin

This image is representative of the product range

Subtotal (1 pack of 25 units)*

MYR41.50

Add to Basket
Select or type quantity
In Stock
  • 775 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Pack*
25 +MYR1.66MYR41.50

*price indicative

Packaging Options:
RS Stock No.:
198-1182
Mfr. Part No.:
MCP1799-3302H/DB
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Regulator Type

Low Dropout Voltage

Product Type

Voltage Regulator

Number of Outputs

5

Output Voltage

3.3V, 5V

Line Regulation

0.02 %/V

Load Regulation

0.4 %

Mount Type

Surface

Polarity

Positive

Quiescent Current

45μA

Package Type

SOT-23

Pin Count

3

Output Current

80mA

Output Type

Fixed

Standards/Approvals

RoHS

Height

1.6mm

Series

MCP1799

Width

3.5mm

Length

6.5mm

Maximum Operating Temperature

150°C

Maximum Input Voltage

45V

Minimum Input Voltage

4.5V

Minimum Operating Temperature

-40°C

Automotive Standard

AEC-Q100

The Microchip MCP1799 device is high voltage (Vin) automotive low-dropout (LDO) regulator. It is capable of generating 80 mA output current. The MCP1799 device comes in two standard fixed output voltage versions: 3.3V and 5.0V.

Extended Working Temperature Range: -40C to 150C

Short Circuit Protection

Available in SOT-23 and SOT-223

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy