onsemi NCP171AMX180175TCG, Voltage Regulator 400 mW 5.5V XDFN 4-Pin
- RS Stock No.:
- 194-5651
- Mfr. Part No.:
- NCP171AMX180175TCG
- Manufacturer:
- onsemi
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 25 units)*
MYR77.28
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 13 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 25 - 725 | MYR3.091 | MYR77.28 |
| 750 - 1475 | MYR2.937 | MYR73.43 |
| 1500 + | MYR2.79 | MYR69.75 |
*price indicative
- RS Stock No.:
- 194-5651
- Mfr. Part No.:
- NCP171AMX180175TCG
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Voltage Regulator | |
| Package Type | XDFN | |
| Mount Type | Surface | |
| Polarity | Positive | |
| Quiescent Current | 95μA | |
| Pin Count | 4 | |
| Power Rating | 400mW | |
| Series | NCP171 | |
| Width | 1.25mm | |
| Height | 400μm | |
| Standards/Approvals | No | |
| Length | 1.25mm | |
| Maximum Input Voltage | 5.5V | |
| Maximum Operating Temperature | 85°C | |
| Minimum Input Voltage | 1.7V | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Voltage Regulator | ||
Package Type XDFN | ||
Mount Type Surface | ||
Polarity Positive | ||
Quiescent Current 95μA | ||
Pin Count 4 | ||
Power Rating 400mW | ||
Series NCP171 | ||
Width 1.25mm | ||
Height 400μm | ||
Standards/Approvals No | ||
Length 1.25mm | ||
Maximum Input Voltage 5.5V | ||
Maximum Operating Temperature 85°C | ||
Minimum Input Voltage 1.7V | ||
Automotive Standard AEC-Q100 | ||
- COO (Country of Origin):
- PH
The NCP171 is a Dual mode LDO offering up to 80 mA in Active Mode and as low as 50 nA of Iq in Low Power Mode. The Dual Mode function is selectable with the ECO pin allowing for dynamic switching between Active and Low Power Modes, ideal in long life battery powered wireless applications. The output Voltage in Low Power mode can be lowered by an internally factory programmed value ranging 50 mV, 100 mV, 150 mV or 200 mV with respect to the nominal output voltage in Active Mode. This feature further lowers the application consumption in sleep mode. The NCP171 is in the SLIQ (Super Low Iq) LDO family with an Ultra Low Quiescent current of 50nA and is available in small XDFN4 1.2 x 1.2 package.
Related links
- onsemi NCP171AMX180175TCG, Voltage Regulator 400 mW 5.5V XDFN 4-Pin
- onsemi NCP171AMX330325TCG, Voltage Regulator 400 mW 5.5V XDFN 4-Pin
- onsemi NCP699SN50T1G, Voltage Regulator 400 mW 6V TSOP 5-Pin
- onsemi, Voltage Regulator 5.5V XDFN 4-Pin
- onsemi NCP115AMX300TCG, Voltage Regulator 5.5V XDFN 4-Pin
- onsemi NCP163AMX330TBG, Voltage Regulator 5.5V XDFN 4-Pin
- onsemi NCP167AMX180TBG, Voltage Regulator 5.5V XDFN 4-Pin
- onsemi NCP167BMX330TBG, Voltage Regulator 5.5V XDFN 4-Pin
