onsemi NCP167BMX330TBG, Voltage Regulator 5.5V XDFN 4-Pin

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 3000 units)*

MYR2,859.00

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Reel*
3000 - 3000MYR0.953MYR2,859.00
6000 - 9000MYR0.938MYR2,814.00
12000 +MYR0.92MYR2,760.00

*price indicative

RS Stock No.:
185-8073
Mfr. Part No.:
NCP167BMX330TBG
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Voltage Regulator

Package Type

XDFN

Polarity

Positive

Mount Type

Surface

Quiescent Current

18μA

Pin Count

4

Length

1mm

Height

380μm

Series

NCP167

Standards/Approvals

No

Width

1mm

Minimum Input Voltage

1.9V

Maximum Input Voltage

5.5V

Maximum Operating Temperature

150°C

Automotive Standard

No

COO (Country of Origin):
TH
The NCP167 is an LDO (Low Dropout Regulator) capable of supplying 700 mA output current. Designed to meet the requirements of RF and analog circuits, the NCP167 device provides low noise, high PSRR, low quiescent current, and very good load/line transients. The device is designed to work with a 1 μF input and a 1 μF output ceramic capacitor. It is available in two thickness ultra−small 0.35P, 0.65 mm x 0.65 mm Chip Scale Package (CSP), XDFN−4 0.65P, 1 mm x 1 mm packages.

Ultra High PSRR 85dB at 1 kHz, 63dB at 100 kHz

Ultra Low Output Noise 8.5 μVRMS

Ultra Low Quiescent current 12 μA

Operating Input Voltage Range 1.9V to 5.5V

Very Low Dropout 210mV at 700mA

Available in CSP4 0.35P and XDFN4 0.65P package

Excellent for power sensitive device like Wi-Fi module

Very well suited for noise sensitive application

Improved efficiency during light load conditions

Suitable for battery powered device

Low power dissipation at full load

Great for space constraint application

Applications

A/D and D/A Converters Power supply

Audio codec

Battery Powered Equipment

Camera module

RF Modules

WiGig Power Supply

LP5907 or LP5912 Upgrade

End Products

Cameras and camcoders

Smartphones

Tablets

Wireless Routers

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy