STMicroelectronics LDLN025M12R, Voltage Regulator 5.5V SOT-23 5-Pin

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 3000 units)*

MYR3,570.00

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Reel*
3000 - 3000MYR1.19MYR3,570.00
6000 - 9000MYR1.164MYR3,492.00
12000 +MYR1.143MYR3,429.00

*price indicative

RS Stock No.:
192-4627
Mfr. Part No.:
LDLN025M12R
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Voltage Regulator

Package Type

SOT-23

Mount Type

Surface

Polarity

Positive

Quiescent Current

425μA

Pin Count

5

Width

1.65mm

Standards/Approvals

No

Height

1.3mm

Series

LDLN025

Length

2.95mm

Minimum Input Voltage

1.5V

Maximum Operating Temperature

125°C

Maximum Input Voltage

5.5V

Automotive Standard

No

COO (Country of Origin):
MY
Ultra low output noise: 6.5 μVRMS

Operating input voltage range: 1.5 V to 5.5 V

Output current up to 250 mA

Very low quiescent current: 12 μA at no-load

Controlled Iq in dropout condition

Very low-dropout voltage: 250 mV at 250 mA

Very high PSRR: 80 dB@100 Hz, 60 dB @ 100 kHz

Output voltage accuracy: 2% across line, load and temperature

Output voltage versions: from 1 V to 5 V, with 50 mV step

Logic-controlled electronic shutdown

Output discharge feature

Internal soft-start

Overcurrent and thermal protections

Temperature range: from -40 °C to +125 °C

Packages: Flip-Chip4, DFN4-1x1, SOT23-5L

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy