STMicroelectronics, Voltage Regulator 5.5V 4-Pin

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
192-0666
Mfr. Part No.:
STLQ020J33R
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Voltage Regulator

Polarity

Positive

Mount Type

Surface

Quiescent Current

150μA

Pin Count

4

Standards/Approvals

No

Height

0.38mm

Series

STLQ020

Length

0.8mm

Width

0.8 mm

Maximum Operating Temperature

125°C

Maximum Input Voltage

5.5V

Minimum Input Voltage

2V

Automotive Standard

No

COO (Country of Origin):
IT
Operating input voltage range: 2 V to 5.5 V

Output current up to 200 mA

Ultra-low quiescent current:

300 nA typ. at no load

100 μA typ. at 200 mA load

Controlled Iq in dropout conditions

Very low-dropout voltage: 160 mV at 200 mA

Output voltage accuracy: 2% at room temperature, 3% in full temperature range

Output voltage versions: from 0.8 V to 4.5 V, with 50 mV step and adjustable

Logic-controlled electronic shutdown

Output discharge feature (optional)

Internal overcurrent and thermal protections

Temperature range: from -40 °C to +125 °C

Packages: DFN6-2x2, SOT323-5L, Flip-Chip4

Related links