STMicroelectronics LD39030DTPU12R, Voltage Regulator 5.5V 4-Pin
- RS Stock No.:
- 330-530
- Mfr. Part No.:
- LD39030DTPU12R
- Manufacturer:
- STMicroelectronics
Get a bulk buy discount
Add 10 more to save MYR1.90
View bulk pricing optionsSubtotal (1 unit)*
MYR1.81
FREE delivery for orders over RM 150.00
In Stock
- 10,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | MYR1.81 | - |
| 10 - 99 | MYR1.62 | MYR1.90 |
| 100 - 499 | MYR1.49 | MYR32.00 |
| 500 - 999 | MYR1.42 | MYR195.00 |
| 1000 + | MYR1.23 | MYR580.00 |
*price indicative
- RS Stock No.:
- 330-530
- Mfr. Part No.:
- LD39030DTPU12R
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Voltage Regulator | |
| Quiescent Current | 130μA | |
| Pin Count | 4 | |
| Length | 1mm | |
| Series | LD39030 | |
| Width | 370μm | |
| Standards/Approvals | ECOPACK | |
| Height | 1mm | |
| Maximum Operating Temperature | 125°C | |
| Minimum Input Voltage | 1.5V | |
| Maximum Input Voltage | 5.5V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Voltage Regulator | ||
Quiescent Current 130μA | ||
Pin Count 4 | ||
Length 1mm | ||
Series LD39030 | ||
Width 370μm | ||
Standards/Approvals ECOPACK | ||
Height 1mm | ||
Maximum Operating Temperature 125°C | ||
Minimum Input Voltage 1.5V | ||
Maximum Input Voltage 5.5V | ||
Automotive Standard No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The STMicroelectronics 300 mA very low dropout linear regulator IC provides efficient voltage regulation with minimal voltage drop, ensuring stable power delivery to sensitive electronic circuits. It is designed for applications where low dropout voltage and compact size are critical, offering high accuracy and low quiescent current for extended battery life and energy efficiency.
Logic-controlled electronic shutdown
Internal soft-start
Optional output voltage discharge feature
Related links
- STMicroelectronics, Voltage Regulator 5.5V 4-Pin
- STMicroelectronics LDLN025J33R, Voltage Regulator 5.5V 4-Pin
- STMicroelectronics LDLN025J18R, Voltage Regulator 5.5V 4-Pin
- STMicroelectronics STLQ020J18R, Voltage Regulator 5.5V 4-Pin
- Texas Instruments, Linear Voltage Regulator 5.5V 4-Pin
- Texas Instruments TLV75512PDQNT, Linear Voltage Regulator 5.5V 4-Pin
- onsemi NCP115AMX300TCG, Voltage Regulator 5.5V XDFN 4-Pin
- onsemi, Voltage Regulator 5.5V XDFN 4-Pin
