STMicroelectronics, Voltage Regulator 5.5V 4-Pin
- RS Stock No.:
- 192-0662
- Mfr. Part No.:
- LDLN025J33R
- Manufacturer:
- STMicroelectronics
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 192-0662
- Mfr. Part No.:
- LDLN025J33R
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Voltage Regulator | |
| Polarity | Positive | |
| Mount Type | Surface | |
| Quiescent Current | 425μA | |
| Pin Count | 4 | |
| Width | 650μm | |
| Length | 650μm | |
| Series | LDLN025 | |
| Standards/Approvals | No | |
| Height | 270μm | |
| Maximum Operating Temperature | 125°C | |
| Maximum Input Voltage | 5.5V | |
| Minimum Input Voltage | 1.5V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Voltage Regulator | ||
Polarity Positive | ||
Mount Type Surface | ||
Quiescent Current 425μA | ||
Pin Count 4 | ||
Width 650μm | ||
Length 650μm | ||
Series LDLN025 | ||
Standards/Approvals No | ||
Height 270μm | ||
Maximum Operating Temperature 125°C | ||
Maximum Input Voltage 5.5V | ||
Minimum Input Voltage 1.5V | ||
Automotive Standard No | ||
Ultra low output noise: 6.5 μVRMS
Operating input voltage range: 1.5 V to 5.5 V
Output current up to 250 mA
Very low quiescent current: 12 μA at no-load
Controlled Iq in dropout condition
Very low-dropout voltage: 250 mV at 250 mA
Very high PSRR: 80 dB@100 Hz, 60 dB @ 100 kHz
Output voltage accuracy: 2% across line, load and temperature
Output voltage versions: from 1 V to 5 V, with 50 mV step
Logic-controlled electronic shutdown
Output discharge feature
Internal soft-start
Overcurrent and thermal protections
Temperature range: from -40 °C to +125 °C
Packages: Flip-Chip4, DFN4-1x1, SOT23-5L
Related links
- STMicroelectronics LDLN025J33R, Voltage Regulator 5.5V 4-Pin
- STMicroelectronics, Voltage Regulator 5.5V 4-Pin
- STMicroelectronics LDLN025J18R, Voltage Regulator 5.5V 4-Pin
- STMicroelectronics STLQ020J18R, Voltage Regulator 5.5V 4-Pin
- STMicroelectronics LD39030DTPU12R, Voltage Regulator 5.5V 4-Pin
- Texas Instruments, Linear Voltage Regulator 5.5V 4-Pin
- Texas Instruments TLV75512PDQNT, Linear Voltage Regulator 5.5V 4-Pin
- onsemi NCP115AMX300TCG, Voltage Regulator 5.5V XDFN 4-Pin
