onsemi LM2576D2TR4-5G, 5-Channel Buck, Boost, Buck Boost Regulator, 3 A, 3.3V 63 kHz, TO-263 5-Pin

This image is representative of the product range

Get a bulk buy discount

Add 1600 more to save MYR153.60

View bulk pricing options

Subtotal (1 reel of 800 units)*

MYR4,952.00

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Reel*
Saving
800 - 800MYR6.19MYR4,952.00-
1600 - 2400MYR6.094MYR4,875.20MYR153.60
3200 +MYR5.975MYR4,780.00MYR688.00

*price indicative

RS Stock No.:
186-9069
Mfr. Part No.:
LM2576D2TR4-5G
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Regulator Type

Buck, Boost

Product Type

Buck Boost Regulator

Output Voltage

3.3V

Number of Outputs

5

Switching Frequency

63kHz

Mount Type

Surface

Package Type

TO-263

Quiescent Current

5mA

Pin Count

5

Output Current

3A

Output Type

Adjustable

Switching Regulator

Yes

Length

10.23mm

Standards/Approvals

RoHS

Height

4.57mm

Series

LM2576

Width

9.34mm

Minimum Input Voltage

4.75V

Maximum Input Voltage

45V

Maximum Operating Temperature

125°C

Minimum Operating Temperature

-40°C

Automotive Standard

No

3.3 V, 5.0 V, 12 V, 15 V, and Adjustable Output Versions

Adjustable Version Output Voltage Range, 1.23 to 37 V +/-4%

Maximum Over Line and Load Conditions

Guaranteed 3.0 A Output Current

Wide Input Voltage Range

Requires Only 4 External Components

52 kHz Fixed Frequency Internal Oscillator

TTL Shutdown Capability, Low Power Standby Mode

High Efficiency

Uses Readily Available Standard Inductors

Thermal Shutdown and Current Limit Protection

Moisture Sensitivity Level (MSL) Equals 1

Pb-Free Packages are Available

Applications

Simple High-Efficiency Step-Down (Buck) Regulator

Efficient Pre-Regulator for Linear Regulators

On-Card Switching Regulators

Positive to Negative Converter (Buck-Boost)

Negative Step-Up Converters

Power Supply for Battery Chargers

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy