DiodesZetex AP7384-28V-A, Voltage Regulator 40V TO-92 3-Pin
- RS Stock No.:
- 182-8401
- Mfr. Part No.:
- AP7384-28V-A
- Manufacturer:
- DiodesZetex
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 182-8401
- Mfr. Part No.:
- AP7384-28V-A
- Manufacturer:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | Voltage Regulator | |
| Package Type | TO-92 | |
| Mount Type | Through Hole | |
| Polarity | Positive | |
| Quiescent Current | 2.5μA | |
| Pin Count | 3 | |
| Series | AP7384 | |
| Width | 3.8 mm | |
| Length | 4.8mm | |
| Height | 4.7mm | |
| Standards/Approvals | No | |
| Minimum Input Voltage | 3.3V | |
| Maximum Operating Temperature | 125°C | |
| Maximum Input Voltage | 40V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type Voltage Regulator | ||
Package Type TO-92 | ||
Mount Type Through Hole | ||
Polarity Positive | ||
Quiescent Current 2.5μA | ||
Pin Count 3 | ||
Series AP7384 | ||
Width 3.8 mm | ||
Length 4.8mm | ||
Height 4.7mm | ||
Standards/Approvals No | ||
Minimum Input Voltage 3.3V | ||
Maximum Operating Temperature 125°C | ||
Maximum Input Voltage 40V | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The AP7384 series is a positive voltage regulator IC. The AP7384 has features of wide input voltage range, high accuracy, low dropout voltage, current limit and ultra-low quiescent current which make it ideal for use in various USB and portable devices. The IC consists of a voltage reference, an error amplifier, a resistor network for setting output voltage, a current limit circuit for current protection, and a chip enable circuit. The AP7384 has 2.8V, 3.3V, 5V and 7V fixed voltage version. The AP7384 is available in space-saving SOT89, SOT23 and TO92 (Ammo Packing) packages.
Wide Input Voltage Range: Up to 40V
Low Dropout Voltage: VDROP = 500mV@IOUT = 50mA @ VOUT = 3.3V
Low Ground Current
High Output Voltage Accuracy
Compatible with Low ESR Ceramic Capacitor
Excellent Line/Load Regulation
Thermal Shutdown Function
Short Current Protection Function
Totally Lead-Free
Halogen and Antimony Free. Green Device
Appplications
E-Meter
Battery-powered Equipment
Laptop, Palmtops, Notebook Computers
Portable Information Appliances
Related links
- DiodesZetex AP7384-33V-A, Voltage Regulator 40V TO-92 3-Pin
- DiodesZetex AP7384-50V-A, Voltage Regulator 40V TO-92 3-Pin
- DiodesZetex, Voltage Regulator 40V TO-92 3-Pin
- DiodesZetex AP7381-50V-A, Voltage Regulator 40V TO-92 3-Pin
- DiodesZetex AP7381-33V-A, Voltage Regulator 40V TO-92 3-Pin
- DiodesZetex AP7384-33Y-13, Voltage Regulator 40V SOT-89 3-Pin
- DiodesZetex AP7384-33SA-7, Voltage Regulator 40V SOT-23 3-Pin
- DiodesZetex AP7384-50Y-13, Voltage Regulator 40V SOT-89 3-Pin
