DiodesZetex, Voltage Regulator 40V TO-92 3-Pin

This image is representative of the product range

Unavailable
RS will no longer stock this product.
RS Stock No.:
182-6806
Mfr. Part No.:
AP7384-28V-A
Manufacturer:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Product Type

Voltage Regulator

Package Type

TO-92

Mount Type

Through Hole

Polarity

Positive

Quiescent Current

2.5μA

Pin Count

3

Length

4.8mm

Height

4.7mm

Width

3.8mm

Series

AP7384

Standards/Approvals

No

Minimum Input Voltage

3.3V

Maximum Input Voltage

40V

Maximum Operating Temperature

125°C

Automotive Standard

No

The AP7384 series is a positive voltage regulator IC. The AP7384 has features of wide input voltage range, high accuracy, low dropout voltage, current limit and ultra-low quiescent current which make it ideal for use in various USB and portable devices. The IC consists of a voltage reference, an error amplifier, a resistor network for setting output voltage, a current limit circuit for current protection, and a chip enable circuit. The AP7384 has 2.8V, 3.3V, 5V and 7V fixed voltage version. The AP7384 is available in space-saving SOT89, SOT23 and TO92 (Ammo Packing) packages.

Wide Input Voltage Range: Up to 40V

Low Dropout Voltage: VDROP = 500mV@IOUT = 50mA @ VOUT = 3.3V

Low Ground Current

High Output Voltage Accuracy

Compatible with Low ESR Ceramic Capacitor

Excellent Line/Load Regulation

Thermal Shutdown Function

Short Current Protection Function

Totally Lead-Free

Halogen and Antimony Free. “Green” Device

Appplications

E-Meter

Battery-powered Equipment

Laptop, Palmtops, Notebook Computers

Portable Information Appliances