Microchip MIC5353-3.3YMT-TR, Voltage Regulator 6V MLF 6-Pin
- RS Stock No.:
- 177-3219
- Mfr. Part No.:
- MIC5353-3.3YMT-TR
- Manufacturer:
- Microchip
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 25 units)*
MYR50.48
FREE delivery for orders over RM 150.00
In Stock
- 6,500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 25 - 1225 | MYR2.019 | MYR50.48 |
| 1250 - 2475 | MYR1.958 | MYR48.95 |
| 2500 + | MYR1.90 | MYR47.50 |
*price indicative
- RS Stock No.:
- 177-3219
- Mfr. Part No.:
- MIC5353-3.3YMT-TR
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Voltage Regulator | |
| Package Type | MLF | |
| Mount Type | Surface | |
| Polarity | Positive | |
| Quiescent Current | 90μA | |
| Pin Count | 6 | |
| Width | 1.6mm | |
| Length | 1.6mm | |
| Series | MIC5353 | |
| Standards/Approvals | No | |
| Height | 500μm | |
| Maximum Input Voltage | 6V | |
| Minimum Input Voltage | 2.6V | |
| Maximum Operating Temperature | 125°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Voltage Regulator | ||
Package Type MLF | ||
Mount Type Surface | ||
Polarity Positive | ||
Quiescent Current 90μA | ||
Pin Count 6 | ||
Width 1.6mm | ||
Length 1.6mm | ||
Series MIC5353 | ||
Standards/Approvals No | ||
Height 500μm | ||
Maximum Input Voltage 6V | ||
Minimum Input Voltage 2.6V | ||
Maximum Operating Temperature 125°C | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
The MIC5353 is a high performance, single-output, ultra-low LDO (ULDO™) regulator, offering a low total output noise of 30μVrms. The MIC5353 is capable of sourcing 500mA output current and offers high PSRR and low output noise, making it an ideal solution for RF applications.The MIC5353 provides 2% accuracy, extremely low dropout voltage (160mV at 500mA), and low ground current (typically 90μA) making it ideal for battery-operated applications. When disabled, the MIC5353 enters a zero off-mode current state, thereby drawing almost no current.
500mA guaranteed output current
Input voltage range: 2.6V to 6V
Ultra-low dropout voltage: 160mV at 500mA
±2% initial accuracy
Ultra-low output noise: 30μVrms
Low quiescent current: 90μA
Stable with ceramic output capacitors
35μs turn-on time
Thermal shutdown and current limit protection
Related links
- Microchip MIC5353-3.3YMT-TR, Voltage Regulator 6V MLF 6-Pin
- Microchip MIC5318-3.3YMT-TR, Voltage Regulator 6V UDFN 6-Pin
- Microchip MIC5353-1.8YMT-TR, Voltage Regulator 6V UDFN 6-Pin
- Microchip MIC5353-3.0YMT-TR, Voltage Regulator 6V UDFN 6-Pin
- Microchip MIC5528-3.3YMT-TR, LOD Voltage Regulator 6V UDFN 6-Pin
- Microchip MIC5504-3.3YMT-TR, Voltage Regulator 5.5V UDFN 4-Pin
- Microchip MIC5318YMT-TR, Voltage Regulator 6V UDFN 6-Pin
- Microchip MIC37303YME-TR, Voltage Regulator 6V SOIC 8-Pin
