Microchip MIC5353-3.3YMT-TR, Voltage Regulator 6V MLF 6-Pin

This image is representative of the product range

Get a bulk buy discount

Add 10000 more to save 2%

View bulk pricing options

Subtotal (1 reel of 5000 units)*

MYR9,465.00

Add to Basket
Select or type quantity
In Stock
  • 5,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Reel*
Saving
5000 - 5000MYR1.893MYR9,465.00-
10000 - 15000MYR1.851MYR9,255.002%
20000 +MYR1.817MYR9,085.004%

*price indicative

RS Stock No.:
177-2920
Mfr. Part No.:
MIC5353-3.3YMT-TR
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Voltage Regulator

Package Type

MLF

Polarity

Positive

Mount Type

Surface

Quiescent Current

90μA

Pin Count

6

Standards/Approvals

No

Series

MIC5353

Height

500μm

Length

1.6mm

Width

1.6mm

Maximum Operating Temperature

125°C

Maximum Input Voltage

6V

Minimum Input Voltage

2.6V

Automotive Standard

No

COO (Country of Origin):
CN
The MIC5353 is a high performance, single-output, ultra-low LDO (ULDO™) regulator, offering a low total output noise of 30μVrms. The MIC5353 is capable of sourcing 500mA output current and offers high PSRR and low output noise, making it an ideal solution for RF applications.The MIC5353 provides 2% accuracy, extremely low dropout voltage (160mV at 500mA), and low ground current (typically 90μA) making it ideal for battery-operated applications. When disabled, the MIC5353 enters a zero off-mode current state, thereby drawing almost no current.

500mA guaranteed output current

Input voltage range: 2.6V to 6V

Ultra-low dropout voltage: 160mV at 500mA

±2% initial accuracy

Ultra-low output noise: 30μVrms

Low quiescent current: 90μA

Stable with ceramic output capacitors

35μs turn-on time

Thermal shutdown and current limit protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy