Microchip MIC2920A-3.3WS-TR, Voltage Regulator 26V SOT-223 3-Pin
- RS Stock No.:
- 177-3134
- Mfr. Part No.:
- MIC2920A-3.3WS-TR
- Manufacturer:
- Microchip
This image is representative of the product range
Get a bulk buy discount
Add 630 more to save 5%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
MYR73.30
FREE delivery for orders over RM 150.00
In Stock
- 860 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 620 | MYR7.33 | MYR73.30 | - |
| 630 - 1240 | MYR6.963 | MYR69.63 | 5% |
| 1250 + | MYR6.615 | MYR66.15 | 9% |
*price indicative
- RS Stock No.:
- 177-3134
- Mfr. Part No.:
- MIC2920A-3.3WS-TR
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Voltage Regulator | |
| Package Type | SOT-223 | |
| Polarity | Positive | |
| Mount Type | Surface | |
| Quiescent Current | 140μA | |
| Pin Count | 3 | |
| Series | MIC2920A | |
| Standards/Approvals | No | |
| Width | 3.71mm | |
| Height | 1.7mm | |
| Length | 6.7mm | |
| Maximum Input Voltage | 26V | |
| Minimum Input Voltage | 2V | |
| Maximum Operating Temperature | 125°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Voltage Regulator | ||
Package Type SOT-223 | ||
Polarity Positive | ||
Mount Type Surface | ||
Quiescent Current 140μA | ||
Pin Count 3 | ||
Series MIC2920A | ||
Standards/Approvals No | ||
Width 3.71mm | ||
Height 1.7mm | ||
Length 6.7mm | ||
Maximum Input Voltage 26V | ||
Minimum Input Voltage 2V | ||
Maximum Operating Temperature 125°C | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Microchip Technology LDO Regulator
The Microchip Technology MIC2920A series bulletproof LDO regulator is a new age device with a low dropout voltage and quiescent current. The quiescent current increases slightly in dropout, prolonging battery life. It includes protection against reversed battery, folds back current limiting, and automotive load dump protection.
Features and Benefits
• Current and thermal limiting
• Error flag warns of output dropout
• Extremely tight load and line regulation
• High output voltage accuracy
• Input withstands 20V reverse battery and 60V positive transients
• Logic controlled electronic shutdown
• Maximum output current is 400mA
• Output programmable from 1.24V to 26V
• Output voltage is 3.3V
• Pin count is 3
• Very low temperature coefficient
Applications
• Automotive electronics
• Bar code scanners
• Battery powered equipment
• Cellular telephones
• High efficiency linear power supplies
• Laptop, notebook, and palmtop computers
• PCMCIA VCC and VPP regulation/switching
• SMPS post regulators
• Voltage reference
• High-efficiency linear power supplies
Related links
- Microchip MIC2920A-3.3WS-TR, Voltage Regulator 26V SOT-223 3-Pin
- Microchip MIC2920A-3.3WS, Voltage Regulator 26V SOT-223 4-Pin
- Microchip MIC2920A-5.0WS-TR, Voltage Regulator 26V SOT-223 4-Pin
- Microchip MIC5201-3.3YS-TR, Voltage Regulator 26V SOT-223 4-Pin
- Microchip MIC37100-3.3WS-TR, Voltage Regulator 6.5V SOT-223 3-Pin
- Microchip MIC5201-5.0YS, Voltage Regulator 26V SOT-223 4-Pin
- Texas Instruments LM2937IMP-8.0/NOPB, Voltage Regulator 26V SOT-223 4-Pin
- Texas Instruments LM2940IMP-12/NOPB, Voltage Regulator 26V SOT-223 4-Pin
