Microchip MIC2920A-3.3WS-TR, Voltage Regulator 26V SOT-223 3-Pin

This image is representative of the product range

Get a bulk buy discount

Add 5000 more to save MYR650.00

View bulk pricing options

Subtotal (1 reel of 2500 units)*

MYR14,702.50

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Reel*
Saving
2500 - 2500MYR5.881MYR14,702.50-
5000 - 7500MYR5.751MYR14,377.50MYR650.00
10000 +MYR5.645MYR14,112.50MYR2,360.00

*price indicative

RS Stock No.:
177-2893
Mfr. Part No.:
MIC2920A-3.3WS-TR
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Voltage Regulator

Package Type

SOT-223

Polarity

Positive

Mount Type

Surface

Quiescent Current

140μA

Pin Count

3

Length

6.7mm

Width

3.71mm

Series

MIC2920A

Height

1.7mm

Standards/Approvals

No

Maximum Operating Temperature

125°C

Maximum Input Voltage

26V

Minimum Input Voltage

2V

Automotive Standard

No

COO (Country of Origin):
CN

Microchip Technology LDO Regulator


The Microchip Technology MIC2920A series bulletproof LDO regulator is a new age device with a low dropout voltage and quiescent current. The quiescent current increases slightly in dropout, prolonging battery life. It includes protection against reversed battery, folds back current limiting, and automotive load dump protection.

Features and Benefits


• Current and thermal limiting

• Error flag warns of output dropout

• Extremely tight load and line regulation

• High output voltage accuracy

• Input withstands 20V reverse battery and 60V positive transients

• Logic controlled electronic shutdown

• Maximum output current is 400mA

• Output programmable from 1.24V to 26V

• Output voltage is 3.3V

• Pin count is 3

• Very low temperature coefficient

Applications


• Automotive electronics

• Bar code scanners

• Battery powered equipment

• Cellular telephones

• High efficiency linear power supplies

• Laptop, notebook, and palmtop computers

• PCMCIA VCC and VPP regulation/switching

• SMPS post regulators

• Voltage reference

• High-efficiency linear power supplies

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy