Microchip MIC5247-1.8YM5-TR, Voltage Regulator 6V SOT-23 5-Pin
- RS Stock No.:
- 177-3132
- Mfr. Part No.:
- MIC5247-1.8YM5-TR
- Manufacturer:
- Microchip
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 20 units)*
MYR56.32
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 01 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 20 - 740 | MYR2.816 | MYR56.32 |
| 760 - 1480 | MYR2.753 | MYR55.06 |
| 1500 + | MYR2.599 | MYR51.98 |
*price indicative
- RS Stock No.:
- 177-3132
- Mfr. Part No.:
- MIC5247-1.8YM5-TR
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Voltage Regulator | |
| Package Type | SOT-23 | |
| Polarity | Positive | |
| Mount Type | Surface | |
| Quiescent Current | 200nA | |
| Pin Count | 5 | |
| Width | 1.6mm | |
| Length | 2.9mm | |
| Height | 1.1mm | |
| Standards/Approvals | No | |
| Series | MIC5247 | |
| Minimum Input Voltage | 2.7V | |
| Maximum Operating Temperature | 125°C | |
| Maximum Input Voltage | 6V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Voltage Regulator | ||
Package Type SOT-23 | ||
Polarity Positive | ||
Mount Type Surface | ||
Quiescent Current 200nA | ||
Pin Count 5 | ||
Width 1.6mm | ||
Length 2.9mm | ||
Height 1.1mm | ||
Standards/Approvals No | ||
Series MIC5247 | ||
Minimum Input Voltage 2.7V | ||
Maximum Operating Temperature 125°C | ||
Maximum Input Voltage 6V | ||
Automotive Standard No | ||
The MIC5247 is an efficient and precise, low-voltage CMOS voltage regulator optimized for ultra-low noise applications. The MIC5247 offers better than 1% initial accuracy and 85mA constant ground current over load (typically 85mA). The MIC5247 provides a very low-noise output, ideal for RF applications where quiet voltage sources are required.
Ultra-low noise
Low voltage outputs
Load-independent, ultra-low ground current: 85mA
150mA output current
Current limiting
Thermal shutdown
Tight load and line regulation
Zero off-mode current
Stability with low-ESR capacitors
Fast transient response
Logic-controlled enable input
Related links
- Microchip MIC5247-1.8YM5-TR, Voltage Regulator 6V SOT-23 5-Pin
- Microchip MIC5317-1.8YM5-TR, Voltage Regulator 6V SOT-23 5-Pin
- Microchip MIC5255-3.0YM5-TR, Voltage Regulator 6V SOT-23 5-Pin
- Microchip MIC5255-3.3YM5-TR, Voltage Regulator 6V SOT-23 5-Pin
- Microchip MIC5317-1.2YM5-TR, Voltage Regulator 6V SOT-23 5-Pin
- Microchip MIC5270-3.0YM5-TR, Voltage Regulator 6V SOT-23 5-Pin
- Microchip TC1185-5.0VCT713, Voltage Regulator 6V SOT-23 5-Pin
- Microchip MCP1711T-18I/OT, Voltage Regulator 6V SOT-23-5 5-Pin
