Microchip MCP1711T-33I/OT, 1-Channel Low Dropout Voltage, Voltage Regulator, 3.3V, SOT-23 5-Pin

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
177-2994
Mfr. Part No.:
MCP1711T-33I/OT
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Voltage Regulator

Regulator Type

Low Dropout Voltage

Output Voltage

3.3V

Number of Outputs

1

Line Regulation

±1.9 %/V

Load Regulation

±50 %

Mount Type

Surface

Quiescent Current

1.8μA

Package Type

SOT-23

Pin Count

5

Output Type

Fixed

Length

3.1mm

Height

1.3mm

Width

1.8mm

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

Maximum Input Voltage

6V

Minimum Input Voltage

1.4V

The MCP1711 is a very accurate CMOS low dropout (LDO) voltage regulator that can deliver up to 150 mA of current while consuming only 0.6 μA of quiescent current (typical). The LDO output is stable without the need of capacitors due to excellent internal phase compensation.

Additional Features:

Ultra-Low 600 nA (typical) Quiescent Current

Low standby current: 10 nA

Input Operating Voltage Range: 1.4V to 6.0V

Standard Output Voltages: 1.2V, 1.8V, 2.2V, 2.5V, 3.0V, 3.3V, 5.0V

Output Capacitor: Low Equivalent Series Resistance (ESR) or Capacitorless Compatible

Protection Circuits: Current Limiter, Short Circuit, Foldback Space Saving, 4-Lead Plastic 1 x 1 mm UQFN and 5-Lead SOT-23.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy