Microchip MIC5219YM5-TR, Voltage Regulator 12V SOT-23 5-Pin

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 3000 units)*

MYR14,718.00

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Reel*
3000 - 3000MYR4.906MYR14,718.00
6000 - 9000MYR4.799MYR14,397.00
12000 +MYR4.71MYR14,130.00

*price indicative

RS Stock No.:
177-2907
Mfr. Part No.:
MIC5219YM5-TR
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Voltage Regulator

Package Type

SOT-23

Mount Type

Surface

Polarity

Positive

Quiescent Current

1μA

Pin Count

5

Standards/Approvals

No

Series

MIC5219

Length

2.9mm

Width

1.6mm

Height

1.1mm

Maximum Operating Temperature

125°C

Minimum Input Voltage

2.5V

Maximum Input Voltage

12V

Automotive Standard

No

The MIC5219 is an efficient linear voltage regulator with high peak output current capability, very-low dropout voltage, and better than 1% output voltage accuracy. Dropout is typically 10mV at light loads and less than 500mV at full load.The MIC5219 is designed to provide a peak output current for start-up conditions where higher in-rush current is demanded.

500mA output current capability

SOT-23-5 package - 500mA peak

MSOP-8 package - 500mA continuous

Low 500mV maximum dropout voltage at full load

Extremely tight load and line regulation

Tiny SOT-23-5 and MM8® power MSOP-8 package

Ultra-low noise output

Low temperature coefficient

Current and thermal limiting

Reversed battery protection

CMOS/TTL-compatible enable/shutdown control

Near-zero shutdown current

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy